88.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F8872V
RES ANTI-SULFUR 88.7KOHM 1% 0805 - ERJ-S06F8872V
| Digi-Key Part Number | ERJ-S06F8872V-ND |
10000 |
.02500 |
Extended Price
250.00 |
| Manufacturer Part Number | ERJ-S06F8872V | |||
| Description | RES ANTI-SULFUR 88.7KOHM 1% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S06F8872V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 88.7K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S06F8872V ERJS06F8872V |
ERJ-S06F8872V Specification Sheet
RES ANTI-SULFUR 88.7KOHM 1% 0805 - ERJ-S06F8872V (ERJ-S06F8872V-ND)
Related parts 88.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F8872V88.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F8872V
Order 'res anti-sulfur 88.7kohm 1% 0805 - ERJ-S06F8872V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F8872V-ND.
8.87K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F8871X
Order 'res anti-sulfur 8.87kohm 1% 0402 - ERJ-S02F8871X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F8871X-ND.
88.7K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F8872X
Order 'res anti-sulfur 88.7kohm 1% 0402 - ERJ-S02F8872X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F8872X-ND.
8.87K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03F8871V
Order 'res anti-sulfur 8.87kohm 1% 0603 - ERJ-S03F8871V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F8871V-ND.
88.7K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03F8872V
Order 'res anti-sulfur 88.7kohm 1% 0603 - ERJ-S03F8872V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F8872V-ND.
8.87K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F8871V
Order 'res anti-sulfur 8.87kohm 1% 0805 - ERJ-S06F8871V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F8871V-ND.
8.87K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F8871V
Order 'res anti-sulfur 8.87kohm 1% 1206 - ERJ-S08F8871V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F8871V-ND.
88.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F8872V
Order 'res anti-sulfur 88.7kohm 1% 1206 - ERJ-S08F8872V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F8872V-ND.
8.87K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F8871U
Order 'res anti-sulfur 8.87kohm 1% 1812 - ERJ-S12F8871U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F8871U-ND.
88.7K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F8872U
Order 'res anti-sulfur 88.7kohm 1% 1812 - ERJ-S12F8872U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F8872U-ND.
8.87K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14F8871U
Order 'res anti-sulfur 8.87kohm 1% 1210 - ERJ-S14F8871U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F8871U-ND.
88.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14F8872U
Order 'res anti-sulfur 88.7kohm 1% 1210 - ERJ-S14F8872U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F8872U-ND.
8.87K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DF8871U
Order 'res anti-sulfur 8.87kohm 1% 2010 - ERJ-S1DF8871U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF8871U-ND.
88.7K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DF8872U
Order 'res anti-sulfur 88.7kohm 1% 2010 - ERJ-S1DF8872U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF8872U-ND.
8.87K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TF8871U
Order 'res anti-sulfur 8.87kohm 1% 2512 - ERJ-S1TF8871U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF8871U-ND.
Options for 88.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F8872V
Send this link via E-Mail
Help With This Screen
