84.5K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F8452V
RES ANTI-SULFUR 84.5KOHM 1% 0805 - ERJ-S06F8452V
| Digi-Key Part Number | ERJ-S06F8452V-ND |
10000 |
.02500 |
Extended Price
250.00 |
| Manufacturer Part Number | ERJ-S06F8452V | |||
| Description | RES ANTI-SULFUR 84.5KOHM 1% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S06F8452V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 84.5K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S06F8452V ERJS06F8452V |
ERJ-S06F8452V Specification Sheet
RES ANTI-SULFUR 84.5KOHM 1% 0805 - ERJ-S06F8452V (ERJ-S06F8452V-ND)
Related parts 84.5K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F8452V84.5K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F8452V
Order 'res anti-sulfur 84.5kohm 1% 0805 - ERJ-S06F8452V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F8452V-ND.
8.45K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F8451V
Order 'res anti-sulfur 8.45kohm 1% 0805 - ERJ-S06F8451V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F8451V-ND.
1.02K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F1021V
Order 'res anti-sulfur 1.02kohm 1% 0805 - ERJ-S06F1021V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1021V-ND.
10.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F1022V
Order 'res anti-sulfur 10.2kohm 1% 0805 - ERJ-S06F1022V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1022V-ND.
1.05K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F1051V
Order 'res anti-sulfur 1.05kohm 1% 0805 - ERJ-S06F1051V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1051V-ND.
10.5K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F1052V
Order 'res anti-sulfur 10.5kohm 1% 0805 - ERJ-S06F1052V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1052V-ND.
1.07K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F1071V
Order 'res anti-sulfur 1.07kohm 1% 0805 - ERJ-S06F1071V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1071V-ND.
10.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F1072V
Order 'res anti-sulfur 10.7kohm 1% 0805 - ERJ-S06F1072V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1072V-ND.
1.13K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F1131V
Order 'res anti-sulfur 1.13kohm 1% 0805 - ERJ-S06F1131V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1131V-ND.
11.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F1132V
Order 'res anti-sulfur 11.3kohm 1% 0805 - ERJ-S06F1132V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1132V-ND.
1.15K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F1151V
Order 'res anti-sulfur 1.15kohm 1% 0805 - ERJ-S06F1151V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1151V-ND.
11.5K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F1152V
Order 'res anti-sulfur 11.5kohm 1% 0805 - ERJ-S06F1152V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1152V-ND.
1.18K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F1181V
Order 'res anti-sulfur 1.18kohm 1% 0805 - ERJ-S06F1181V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1181V-ND.
11.8K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F1182V
Order 'res anti-sulfur 11.8kohm 1% 0805 - ERJ-S06F1182V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1182V-ND.
1.21K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F1211V
Order 'res anti-sulfur 1.21kohm 1% 0805 - ERJ-S06F1211V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1211V-ND.
Options for 84.5K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F8452V
Send this link via E-Mail
Help With This Screen
