Keywords:





Microphone Panasonic - ECG Electret Condenser 2V -45dB ±4dB WM-64AT

MICROPHONE OMNI 6X2.2MM - WM-64AT - Audio Products

Digi-Key Part Number P11963-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberWM-64AT
DescriptionMICROPHONE OMNI 6X2.2MM
Quantity Available Non-Stock
All prices are in USD

Purchase Microphone Panasonic - ECG Electret Condenser 2V -45dB ±4dB WM-64AT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Microphone Panasonic - ECG Electret Condenser 2V -45dB ±4dB WM-64AT
Technical/Catalog InformationWM-64AT
VendorPanasonic - ECG
CategoryAudio Products
Sensitivity-45dB ±4dB
Voltage - Rated 2V
Current 500µA
TypeElectret Condenser
Size / DimensionCircular - 6mm Dia x 2.2mm H
Frequency20Hz ~ 16kHz
S/N Ratio58dB
Filter Type-
Impedance2.2K Ohm
TerminationSolder Pads
DirectionOmnidirectional
Port LocationTop
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names WM 64AT
WM64AT
P11963 ND
P11963ND
P11963


Image of MICROPHONE OMNI 6X2.2MM - WM-64AT

MICROPHONE OMNI 6X2.2MM - WM-64AT (P11963-ND) - Audio Products

Related parts Microphone Panasonic - ECG Electret Condenser 2V -45dB ±4dB WM-64AT
Microphone Panasonic - ECG Electret Condenser 2V -45dB ±4dB WM-64AT
 Order 'microphone omni 6x2.2mm - WM-64AT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11963-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-64MCT
 Order 'microphone omni 6x2.2mm w/cap - WM-64MCT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11964-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-64MNT
 Order 'microphone omni 6x2.2mm w/cap - WM-64MNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11965-ND.
Microphone Panasonic - ECG Electret Condenser 2V -46dB ±3dB WM-64PCX
 Order 'microphone omni 6x2.2mm w/cap - WM-64PCX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11967-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-64PKT
 Order 'microphone omni 6x2.2mm w/cap - WM-64PKT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11968-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-64PNT
 Order 'microphone omni 6x2.2mm w/cap - WM-64PNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11969-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-63PRT
 Order 'microphone omni 6x1.3mm - WM-63PRT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11961-ND.
Microphone Panasonic - ECG Electret Condenser 2V -45dB ±4dB WM-E15BT
 Order 'microphone omni 6x1.5mm - WM-E15BT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11962-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-62CT
 Order 'microphone omni 6x2.7mm - WM-62CT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11971-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-62BT
 Order 'microphone omni 6x2.7mm - WM-62BT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11973-ND.
Microphone Panasonic - ECG Electret Condenser 2V -35dB ±4dB WM-61B102B
 Order 'microphone omni 6x3.4mm - WM-61B102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11974-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-60AT
 Order 'microphone omni 6x5mm - WM-60AT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11975-ND.
Microphone Panasonic - ECG Electret Condenser 1.5V -42dB ±3dB WM-52BY
 Order 'microphone omni 9.7x4.5mm - WM-52BY' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11976-ND.
Microphone Panasonic - ECG Electret Condenser 1.5V -42dB ±2dB WM-52BH
 Order 'microphone omni 9.7x4.5mm - WM-52BH' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11977-ND.
Microphone Panasonic - ECG Electret Condenser 2.5V -44dB ±2dB WM-54BM
 Order 'microphone omni 9.7x4.5mm - WM-54BM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11978-ND.

Options for Microphone Panasonic - ECG Electret Condenser 2V -45dB ±4dB WM-64AT
Send this link via E-Mail
Help With This Screen

MICROPHONE OMNI 6X2.2MM - WM-64AT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MICROPHONE OMNI 6X1.5MM - WM-E15BT Next: MICROPHONE OMNI 6X2.2MM W/CAP - WM-64MCT
MICROPHONE OMNI 6X2.2MM - WM-64AT