76.8 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F76R8V
RES ANTI-SULFUR 76.8 OHM 1% 0805 - ERJ-S06F76R8V - Resistors
| Digi-Key Part Number | ERJ-S06F76R8V-ND |
10000 |
.02500 |
Extended Price
250.00 |
| Manufacturer Part Number | ERJ-S06F76R8V | |||
| Description | RES ANTI-SULFUR 76.8 OHM 1% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S06F76R8V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 76.8 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S06F76R8V ERJS06F76R8V |
ERJ-S06F76R8V Specification Sheet
RES ANTI-SULFUR 76.8 OHM 1% 0805 - ERJ-S06F76R8V (ERJ-S06F76R8V-ND) - Resistors
Related parts 76.8 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F76R8V76.8 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F76R8V
Order 'res anti-sulfur 76.8 ohm 1% 0805 - ERJ-S06F76R8V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F76R8V-ND.
768 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F7680V
Order 'res anti-sulfur 768 ohm 1% 0805 - ERJ-S06F7680V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F7680V-ND.
768 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F7680X
Order 'res anti-sulfur 768 ohm 1% 0402 - ERJ-S02F7680X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F7680X-ND.
76.8 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F76R8X
Order 'res anti-sulfur 76.8 ohm 1% 0402 - ERJ-S02F76R8X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F76R8X-ND.
768 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03F7680V
Order 'res anti-sulfur 768 ohm 1% 0603 - ERJ-S03F7680V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F7680V-ND.
76.8 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03F76R8V
Order 'res anti-sulfur 76.8 ohm 1% 0603 - ERJ-S03F76R8V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F76R8V-ND.
768 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F7680V
Order 'res anti-sulfur 768 ohm 1% 1206 - ERJ-S08F7680V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F7680V-ND.
76.8 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F76R8V
Order 'res anti-sulfur 76.8 ohm 1% 1206 - ERJ-S08F76R8V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F76R8V-ND.
768 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F7680U
Order 'res anti-sulfur 768 ohm 1% 1812 - ERJ-S12F7680U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F7680U-ND.
76.8 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F76R8U
Order 'res anti-sulfur 76.8 ohm 1% 1812 - ERJ-S12F76R8U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F76R8U-ND.
768 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14F7680U
Order 'res anti-sulfur 768 ohm 1% 1210 - ERJ-S14F7680U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F7680U-ND.
76.8 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14F76R8U
Order 'res anti-sulfur 76.8 ohm 1% 1210 - ERJ-S14F76R8U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F76R8U-ND.
768 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DF7680U
Order 'res anti-sulfur 768 ohm 1% 2010 - ERJ-S1DF7680U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF7680U-ND.
76.8 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DF76R8U
Order 'res anti-sulfur 76.8 ohm 1% 2010 - ERJ-S1DF76R8U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF76R8U-ND.
768 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TF7680U
Order 'res anti-sulfur 768 ohm 1% 2512 - ERJ-S1TF7680U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF7680U-ND.
Options for 76.8 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F76R8V
Send this link via E-Mail
Help With This Screen
