RES ANTI-SULFUR 6.8K OHM 1% 0805 - ERJ-S06F6801V - Resistors
6.80K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F6801V
| Digi-Key Part Number | ERJ-S06F6801V-ND |
10000 |
.02500 |
Extended Price
250.00 |
| Manufacturer Part Number | ERJ-S06F6801V | |||
| Description | RES ANTI-SULFUR 6.8K OHM 1% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S06F6801V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 6.80K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S06F6801V ERJS06F6801V |
ERJ-S06F6801V Specification Sheet
RES ANTI-SULFUR 6.8K OHM 1% 0805 - ERJ-S06F6801V (ERJ-S06F6801V-ND) - Resistors
Related parts 6.80K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F6801VRES ANTI-SULFUR 6.8K OHM 1% 0805 - ERJ-S06F6801V
Order 'res anti-sulfur 6.8k ohm 1% 0805 - ERJ-S06F6801V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F6801V-ND.
RES ANTI-SULFUR 6.8K OHM 1% 0402 - ERJ-S02F6801X
Order 'res anti-sulfur 6.8k ohm 1% 0402 - ERJ-S02F6801X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F6801X-ND.
RES ANTI-SULFUR 68K OHM 1% 0402 - ERJ-S02F6802X
Order 'res anti-sulfur 68k ohm 1% 0402 - ERJ-S02F6802X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F6802X-ND.
RES ANTI-SULFUR 6.8K OHM 1% 0603 - ERJ-S03F6801V
Order 'res anti-sulfur 6.8k ohm 1% 0603 - ERJ-S03F6801V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F6801V-ND.
RES ANTI-SULFUR 68K OHM 1% 0603 - ERJ-S03F6802V
Order 'res anti-sulfur 68k ohm 1% 0603 - ERJ-S03F6802V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F6802V-ND.
RES ANTI-SULFUR 68K OHM 1% 0805 - ERJ-S06F6802V
Order 'res anti-sulfur 68k ohm 1% 0805 - ERJ-S06F6802V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F6802V-ND.
RES ANTI-SULFUR 6.8K OHM 1% 1206 - ERJ-S08F6801V
Order 'res anti-sulfur 6.8k ohm 1% 1206 - ERJ-S08F6801V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F6801V-ND.
RES ANTI-SULFUR 68K OHM 1% 1206 - ERJ-S08F6802V
Order 'res anti-sulfur 68k ohm 1% 1206 - ERJ-S08F6802V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F6802V-ND.
RES ANTI-SULFUR 6.8K OHM 1% 1812 - ERJ-S12F6801U
Order 'res anti-sulfur 6.8k ohm 1% 1812 - ERJ-S12F6801U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F6801U-ND.
RES ANTI-SULFUR 68K OHM 1% 1812 - ERJ-S12F6802U
Order 'res anti-sulfur 68k ohm 1% 1812 - ERJ-S12F6802U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F6802U-ND.
RES ANTI-SULFUR 6.8K OHM 1% 1210 - ERJ-S14F6801U
Order 'res anti-sulfur 6.8k ohm 1% 1210 - ERJ-S14F6801U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F6801U-ND.
RES ANTI-SULFUR 68K OHM 1% 1210 - ERJ-S14F6802U
Order 'res anti-sulfur 68k ohm 1% 1210 - ERJ-S14F6802U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F6802U-ND.
RES ANTI-SULFUR 6.8K OHM 1% 2010 - ERJ-S1DF6801U
Order 'res anti-sulfur 6.8k ohm 1% 2010 - ERJ-S1DF6801U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF6801U-ND.
RES ANTI-SULFUR 68K OHM 1% 2010 - ERJ-S1DF6802U
Order 'res anti-sulfur 68k ohm 1% 2010 - ERJ-S1DF6802U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF6802U-ND.
RES ANTI-SULFUR 6.8K OHM 1% 2512 - ERJ-S1TF6801U
Order 'res anti-sulfur 6.8k ohm 1% 2512 - ERJ-S1TF6801U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF6801U-ND.
Options for 6.80K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F6801V
Send this link via E-Mail
Help With This Screen
