RES ANTI-SULFUR 6.2K OHM 1% 0805 - ERJ-S06F6201V - Resistors
| Digi-Key Part Number | ERJ-S06F6201V-ND |
|
|
Extended Price
|
| Manufacturer Part Number | ERJ-S06F6201V | |||
| Description | RES ANTI-SULFUR 6.2K OHM 1% 0805 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S06F6201V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 6.20K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S06F6201V ERJS06F6201V |
ERJ-S06F6201V Specification Sheet
RES ANTI-SULFUR 6.2K OHM 1% 0805 - ERJ-S06F6201V (ERJ-S06F6201V-ND) - Resistors
Related parts Resistors :RES ANTI-SULFUR 6.2K OHM 1% 0805 - ERJ-S06F6201V
Order 'res anti-sulfur 6.2k ohm 1% 0805 - ERJ-S06F6201V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F6201V-ND.
RES ANTI-SULFUR 6.2K OHM 1% 0402 - ERJ-S02F6201X
Order 'res anti-sulfur 6.2k ohm 1% 0402 - ERJ-S02F6201X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F6201X-ND.
RES ANTI-SULFUR 62K OHM 1% 0402 - ERJ-S02F6202X
Order 'res anti-sulfur 62k ohm 1% 0402 - ERJ-S02F6202X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F6202X-ND.
RES ANTI-SULFUR 6.2K OHM 1% 0603 - ERJ-S03F6201V
Order 'res anti-sulfur 6.2k ohm 1% 0603 - ERJ-S03F6201V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F6201V-ND.
RES ANTI-SULFUR 62K OHM 1% 0603 - ERJ-S03F6202V
Order 'res anti-sulfur 62k ohm 1% 0603 - ERJ-S03F6202V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F6202V-ND.
RES ANTI-SULFUR 62K OHM 1% 0805 - ERJ-S06F6202V
Order 'res anti-sulfur 62k ohm 1% 0805 - ERJ-S06F6202V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F6202V-ND.
RES ANTI-SULFUR 6.2K OHM 1% 1206 - ERJ-S08F6201V
Order 'res anti-sulfur 6.2k ohm 1% 1206 - ERJ-S08F6201V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F6201V-ND.
RES ANTI-SULFUR 62K OHM 1% 1206 - ERJ-S08F6202V
Order 'res anti-sulfur 62k ohm 1% 1206 - ERJ-S08F6202V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F6202V-ND.
RES ANTI-SULFUR 6.2K OHM 1% 1812 - ERJ-S12F6201U
Order 'res anti-sulfur 6.2k ohm 1% 1812 - ERJ-S12F6201U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F6201U-ND.
RES ANTI-SULFUR 62K OHM 1% 1812 - ERJ-S12F6202U
Order 'res anti-sulfur 62k ohm 1% 1812 - ERJ-S12F6202U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F6202U-ND.
RES ANTI-SULFUR 6.2K OHM 1% 1210 - ERJ-S14F6201U
Order 'res anti-sulfur 6.2k ohm 1% 1210 - ERJ-S14F6201U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F6201U-ND.
RES ANTI-SULFUR 62K OHM 1% 1210 - ERJ-S14F6202U
Order 'res anti-sulfur 62k ohm 1% 1210 - ERJ-S14F6202U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F6202U-ND.
RES ANTI-SULFUR 6.2K OHM 1% 2010 - ERJ-S1DF6201U
Order 'res anti-sulfur 6.2k ohm 1% 2010 - ERJ-S1DF6201U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF6201U-ND.
RES ANTI-SULFUR 62K OHM 1% 2010 - ERJ-S1DF6202U
Order 'res anti-sulfur 62k ohm 1% 2010 - ERJ-S1DF6202U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF6202U-ND.
RES ANTI-SULFUR 6.2K OHM 1% 2512 - ERJ-S1TF6201U
Order 'res anti-sulfur 6.2k ohm 1% 2512 - ERJ-S1TF6201U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF6201U-ND.
Send this link via E-Mail
Help With This Screen
