RES ANTI-SULFUR 61.9 OHM 1% 0805 - ERJ-S06F61R9V - Resistors
61.9 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F61R9V
| Digi-Key Part Number | ERJ-S06F61R9V-ND |
10000 |
.02500 |
Extended Price
250.00 |
| Manufacturer Part Number | ERJ-S06F61R9V | |||
| Description | RES ANTI-SULFUR 61.9 OHM 1% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S06F61R9V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 61.9 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S06F61R9V ERJS06F61R9V |
ERJ-S06F61R9V Specification Sheet
RES ANTI-SULFUR 61.9 OHM 1% 0805 - ERJ-S06F61R9V (ERJ-S06F61R9V-ND) - Resistors
Related parts 61.9 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F61R9VRES ANTI-SULFUR 61.9 OHM 1% 0805 - ERJ-S06F61R9V
Order 'res anti-sulfur 61.9 ohm 1% 0805 - ERJ-S06F61R9V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F61R9V-ND.
RES ANTI-SULFUR 619 OHM 1% 0805 - ERJ-S06F6190V
Order 'res anti-sulfur 619 ohm 1% 0805 - ERJ-S06F6190V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F6190V-ND.
RES ANTI-SULFUR 619 OHM 1% 0402 - ERJ-S02F6190X
Order 'res anti-sulfur 619 ohm 1% 0402 - ERJ-S02F6190X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F6190X-ND.
RES ANTI-SULFUR 61.9 OHM 1% 0402 - ERJ-S02F61R9X
Order 'res anti-sulfur 61.9 ohm 1% 0402 - ERJ-S02F61R9X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F61R9X-ND.
RES ANTI-SULFUR 619 OHM 1% 0603 - ERJ-S03F6190V
Order 'res anti-sulfur 619 ohm 1% 0603 - ERJ-S03F6190V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F6190V-ND.
RES ANTI-SULFUR 61.9 OHM 1% 0603 - ERJ-S03F61R9V
Order 'res anti-sulfur 61.9 ohm 1% 0603 - ERJ-S03F61R9V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F61R9V-ND.
RES ANTI-SULFUR 619 OHM 1% 1206 - ERJ-S08F6190V
Order 'res anti-sulfur 619 ohm 1% 1206 - ERJ-S08F6190V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F6190V-ND.
RES ANTI-SULFUR 61.9 OHM 1% 1206 - ERJ-S08F61R9V
Order 'res anti-sulfur 61.9 ohm 1% 1206 - ERJ-S08F61R9V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F61R9V-ND.
RES ANTI-SULFUR 619 OHM 1% 1812 - ERJ-S12F6190U
Order 'res anti-sulfur 619 ohm 1% 1812 - ERJ-S12F6190U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F6190U-ND.
RES ANTI-SULFUR 61.9 OHM 1% 1812 - ERJ-S12F61R9U
Order 'res anti-sulfur 61.9 ohm 1% 1812 - ERJ-S12F61R9U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F61R9U-ND.
RES ANTI-SULFUR 619 OHM 1% 1210 - ERJ-S14F6190U
Order 'res anti-sulfur 619 ohm 1% 1210 - ERJ-S14F6190U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F6190U-ND.
RES ANTI-SULFUR 61.9 OHM 1% 1210 - ERJ-S14F61R9U
Order 'res anti-sulfur 61.9 ohm 1% 1210 - ERJ-S14F61R9U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F61R9U-ND.
RES ANTI-SULFUR 619 OHM 1% 2010 - ERJ-S1DF6190U
Order 'res anti-sulfur 619 ohm 1% 2010 - ERJ-S1DF6190U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF6190U-ND.
RES ANTI-SULFUR 61.9 OHM 1% 2010 - ERJ-S1DF61R9U
Order 'res anti-sulfur 61.9 ohm 1% 2010 - ERJ-S1DF61R9U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF61R9U-ND.
RES ANTI-SULFUR 619 OHM 1% 2512 - ERJ-S1TF6190U
Order 'res anti-sulfur 619 ohm 1% 2512 - ERJ-S1TF6190U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF6190U-ND.
Options for 61.9 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F61R9V
Send this link via E-Mail
Help With This Screen
