CAP 10PF 300V MICA RADIAL - CD5CC100J03
| Digi-Key Part Number | 338-1090-ND |
1 10 100 1000 5000 10000 |
1.28000 1.09800 .91500 .58560 .53070 .47580 |
Extended Price
1.28 10.98 91.50 585.60 2653.50 4758.00 |
| Manufacturer Part Number | CD5CC100J03 | |||
| Description | CAP 10PF 300V MICA RADIAL | |||
| Quantity Available | 615 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CD5CC100J03 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 10pF |
| Voltage - Rated | 300V |
| Tolerance | ±5% |
| Series | CD5 |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | Mica |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.118" (3.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CD5CC100J03 CD5CC100J03 338 1090 ND 3381090ND 338-1090 |
CD5CC100J03 Specification Sheet
CAP 10PF 300V MICA RADIAL - CD5CC100J03 (338-1090-ND)
Related parts:CAP 10PF 300V MICA RADIAL - CD5CC100J03
Order 'cap 10pf 300v mica radial - CD5CC100J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1090-ND.
CAP 100PF 300V MICA RADIAL - CD5FC101J03
Order 'cap 100pf 300v mica radial - CD5FC101J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1059-ND.
CAP 680PF 300V MICA RADIAL - CD15FC681J03
Order 'cap 680pf 300v mica radial - CD15FC681J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1060-ND.
CAP 10PF 500V MICA RADIAL - CD15CD100J03
Order 'cap 10pf 500v mica radial - CD15CD100J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1061-ND.
CAP 33PF 300V MICA RADIAL - CD5EC330J03
Order 'cap 33pf 300v mica radial - CD5EC330J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1066-ND.
CAP 10PF 500V MICA RADIAL - CD15CD100D03
Order 'cap 10pf 500v mica radial - CD15CD100D03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1068-ND.
CAP 5PF 300V MICA RADIAL - CD5CC050D03
Order 'cap 5pf 300v mica radial - CD5CC050D03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1073-ND.
CAP 20PF 300V MICA RADIAL - CD5EC200J03
Order 'cap 20pf 300v mica radial - CD5EC200J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1075-ND.
CAP 22PF 300V MICA RADIAL - CD5EC220J03
Order 'cap 22pf 300v mica radial - CD5EC220J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1080-ND.
CAP 560PF 300V MICA RADIAL - CD15FC561J03
Order 'cap 560pf 300v mica radial - CD15FC561J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1081-ND.
CAP 15PF 300V MICA RADIAL - CD5CC150J03
Order 'cap 15pf 300v mica radial - CD5CC150J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1083-ND.
CAP 47PF 300V MICA RADIAL - CD5EC470J03
Order 'cap 47pf 300v mica radial - CD5EC470J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1084-ND.
CAP 30PF 300V MICA RADIAL - CD5EC300J03
Order 'cap 30pf 300v mica radial - CD5EC300J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1087-ND.
CAP 100PF 300V MICA RADIAL - CD6FC101J03
Order 'cap 100pf 300v mica radial - CD6FC101J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1389-ND.
CAP 100PF 500V MICA RADIAL - CD15FD101J03
Order 'cap 100pf 500v mica radial - CD15FD101J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1042-ND.
Send this link via E-Mail
Help With This Screen