CAP 560PF 300V MICA RADIAL - CD15FC561J03 - Capacitors
| Digi-Key Part Number | 338-1081-ND |
1 10 100 1000 5000 10000 |
2.61000 2.23800 1.86500 1.19360 1.08170 .96980 |
Extended Price
2.61 22.38 186.50 1193.60 5408.50 9698.00 |
| Manufacturer Part Number | CD15FC561J03 | |||
| Description | CAP 560PF 300V MICA RADIAL | |||
| Quantity Available | 795 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CD15FC561J03 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 560pF |
| Voltage - Rated | 300V |
| Tolerance | ±5% |
| Series | CD15 |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | Mica |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.232" (5.90mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CD15FC561J03 CD15FC561J03 338 1081 ND 3381081ND 338-1081 |
CD15FC561J03 Specification Sheet
CAP 560PF 300V MICA RADIAL - CD15FC561J03 (338-1081-ND) - Capacitors
Related parts Capacitors :CAP 560PF 300V MICA RADIAL - CD15FC561J03
Order 'cap 560pf 300v mica radial - CD15FC561J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1081-ND.
CAP 560PF 300V MICA RADIAL - CD15FC561FO3F
Order 'cap 560pf 300v mica radial - CD15FC561FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15FC561FO3F-ND.
CAP 560PF 300V MICA RADIAL - CD15FC561GO3F
Order 'cap 560pf 300v mica radial - CD15FC561GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15FC561GO3F-ND.
CAP 560PF 300V MICA RADIAL - CD15FC561JO3F
Order 'cap 560pf 300v mica radial - CD15FC561JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15FC561JO3F-ND.
CAP 560PF 300V MICA RADIAL - CD17FC561JO3F
Order 'cap 560pf 300v mica radial - CD17FC561JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD17FC561JO3F-ND.
CAP 560PF 300V MICA RADIAL - CD4FC561FO3F
Order 'cap 560pf 300v mica radial - CD4FC561FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD4FC561FO3F-ND.
CAP 560PF 300V MICA RADIAL - CD4FC561GO3F
Order 'cap 560pf 300v mica radial - CD4FC561GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD4FC561GO3F-ND.
CAP 560PF 300V MICA RADIAL - CD4FC561JO3F
Order 'cap 560pf 300v mica radial - CD4FC561JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD4FC561JO3F-ND.
CAP 100PF 300V MICA RADIAL - CD5FC101J03
Order 'cap 100pf 300v mica radial - CD5FC101J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1059-ND.
CAP 680PF 300V MICA RADIAL - CD15FC681J03
Order 'cap 680pf 300v mica radial - CD15FC681J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1060-ND.
CAP 33PF 300V MICA RADIAL - CD5EC330J03
Order 'cap 33pf 300v mica radial - CD5EC330J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1066-ND.
CAP 5PF 300V MICA RADIAL - CD5CC050D03
Order 'cap 5pf 300v mica radial - CD5CC050D03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1073-ND.
CAP 20PF 300V MICA RADIAL - CD5EC200J03
Order 'cap 20pf 300v mica radial - CD5EC200J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1075-ND.
CAP 22PF 300V MICA RADIAL - CD5EC220J03
Order 'cap 22pf 300v mica radial - CD5EC220J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1080-ND.
CAP 15PF 300V MICA RADIAL - CD5CC150J03
Order 'cap 15pf 300v mica radial - CD5CC150J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1083-ND.
Send this link via E-Mail
Help With This Screen