CAP 240PF 500V MICA RADIAL - CD15FD241J03 - Capacitors
240pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD15FD241J03
| Digi-Key Part Number | 338-1079-ND |
1 10 100 500 1000 5000 10000 |
1.61000 1.38000 1.15000 .92000 .73600 .66700 .59800 |
Extended Price
1.61 13.80 115.00 460.00 736.00 3335.00 5980.00 |
| Manufacturer Part Number | CD15FD241J03 | |||
| Description | CAP 240PF 500V MICA RADIAL | |||
| Quantity Available | 124 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 240pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD15FD241J03
| Technical/Catalog Information | CD15FD241J03 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 240pF |
| Voltage - Rated | 500V |
| Tolerance | ±5% |
| Features | General Purpose |
| Dielectric Material | Mica |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.232" (5.90mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CD15FD241J03 CD15FD241J03 338 1079 ND 3381079ND 338-1079 |
CD15FD241J03 Specification Sheet
CAP 240PF 500V MICA RADIAL - CD15FD241J03 (338-1079-ND) - Capacitors
Related parts 240pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD15FD241J03CAP 240PF 500V MICA RADIAL - CD15FD241J03
Order 'cap 240pf 500v mica radial - CD15FD241J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1079-ND.
CAP 240PF 500V MICA RADIAL - CD10FD241FO3F
Order 'cap 240pf 500v mica radial - CD10FD241FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD10FD241FO3F-ND.
CAP 240PF 500V MICA RADIAL - CD10FD241GO3F
Order 'cap 240pf 500v mica radial - CD10FD241GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD10FD241GO3F-ND.
CAP 240PF 500V MICA RADIAL - CD10FD241JO3F
Order 'cap 240pf 500v mica radial - CD10FD241JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD10FD241JO3F-ND.
CAP 240PF 500V MICA RADIAL - CD15FD241FO3F
Order 'cap 240pf 500v mica radial - CD15FD241FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15FD241FO3F-ND.
CAP 240PF 500V MICA RADIAL - CD15FD241GO3F
Order 'cap 240pf 500v mica radial - CD15FD241GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15FD241GO3F-ND.
CAP 240PF 500V MICA RADIAL - CD15FD241JO3F
Order 'cap 240pf 500v mica radial - CD15FD241JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15FD241JO3F-ND.
CAP 240PF 500V MICA RADIAL - CD16FD241JO3F
Order 'cap 240pf 500v mica radial - CD16FD241JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD16FD241JO3F-ND.
CAP 240PF 500V MICA RADIAL - CD17FD241JO3F
Order 'cap 240pf 500v mica radial - CD17FD241JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD17FD241JO3F-ND.
CAP 240PF 500V MICA RADIAL - CD4FD241FO3F
Order 'cap 240pf 500v mica radial - CD4FD241FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD4FD241FO3F-ND.
CAP 240PF 500V MICA RADIAL - CD4FD241JO3F
Order 'cap 240pf 500v mica radial - CD4FD241JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD4FD241JO3F-ND.
CAP 240PF 500V MICA CHIP 1812 - MC18FD241F-F
Order 'cap 240pf 500v mica chip 1812 - MC18FD241F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FD241F-F-ND.
CAP 240PF 500V MICA CHIP 1812 - MC18FD241F-TF
Order 'cap 240pf 500v mica chip 1812 - MC18FD241F-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FD241F-TF-ND.
CAP 240PF 500V MICA CHIP 1812 - MC18FD241G-F
Order 'cap 240pf 500v mica chip 1812 - MC18FD241G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FD241G-F-ND.
CAP 240PF 500V MICA CHIP 1812 - MC18FD241G-TF
Order 'cap 240pf 500v mica chip 1812 - MC18FD241G-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FD241G-TF-ND.
Options for 240pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD15FD241J03
Send this link via E-Mail
Help With This Screen
