17.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F1742V
RES ANTI-SULFUR 17.4KOHM 1% 0805 - ERJ-S06F1742V
| Digi-Key Part Number | ERJ-S06F1742V-ND |
10000 |
.02500 |
Extended Price
250.00 |
| Manufacturer Part Number | ERJ-S06F1742V | |||
| Description | RES ANTI-SULFUR 17.4KOHM 1% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S06F1742V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 17.4K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S06F1742V ERJS06F1742V |
ERJ-S06F1742V Specification Sheet
RES ANTI-SULFUR 17.4KOHM 1% 0805 - ERJ-S06F1742V (ERJ-S06F1742V-ND)
Related parts 17.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F1742V17.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F1742V
Order 'res anti-sulfur 17.4kohm 1% 0805 - ERJ-S06F1742V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1742V-ND.
1.74K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F1741X
Order 'res anti-sulfur 1.74kohm 1% 0402 - ERJ-S02F1741X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1741X-ND.
17.4K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F1742X
Order 'res anti-sulfur 17.4kohm 1% 0402 - ERJ-S02F1742X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1742X-ND.
1.74K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03F1741V
Order 'res anti-sulfur 1.74kohm 1% 0603 - ERJ-S03F1741V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F1741V-ND.
17.4K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03F1742V
Order 'res anti-sulfur 17.4kohm 1% 0603 - ERJ-S03F1742V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F1742V-ND.
1.74K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F1741V
Order 'res anti-sulfur 1.74kohm 1% 0805 - ERJ-S06F1741V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1741V-ND.
1.74K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1741V
Order 'res anti-sulfur 1.74kohm 1% 1206 - ERJ-S08F1741V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1741V-ND.
17.4K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1742V
Order 'res anti-sulfur 17.4kohm 1% 1206 - ERJ-S08F1742V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1742V-ND.
1.74K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F1741U
Order 'res anti-sulfur 1.74kohm 1% 1812 - ERJ-S12F1741U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1741U-ND.
17.4K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F1742U
Order 'res anti-sulfur 17.4kohm 1% 1812 - ERJ-S12F1742U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1742U-ND.
1.74K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14F1741U
Order 'res anti-sulfur 1.74kohm 1% 1210 - ERJ-S14F1741U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1741U-ND.
17.4K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14F1742U
Order 'res anti-sulfur 17.4kohm 1% 1210 - ERJ-S14F1742U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1742U-ND.
1.74K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DF1741U
Order 'res anti-sulfur 1.74kohm 1% 2010 - ERJ-S1DF1741U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1741U-ND.
17.4K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DF1742U
Order 'res anti-sulfur 17.4kohm 1% 2010 - ERJ-S1DF1742U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1742U-ND.
1.74K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TF1741U
Order 'res anti-sulfur 1.74kohm 1% 2512 - ERJ-S1TF1741U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF1741U-ND.
Options for 17.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F1742V
Send this link via E-Mail
Help With This Screen
