CAP 100PF 500V MICA RADIAL - CD10FD101J03
| Digi-Key Part Number | 338-1050-ND |
1 10 100 1000 5000 10000 |
1.90000 1.62900 1.35750 .86880 .78735 .70590 |
Extended Price
1.90 16.29 135.75 868.80 3936.75 7059.00 |
| Manufacturer Part Number | CD10FD101J03 | |||
| Description | CAP 100PF 500V MICA RADIAL | |||
| Quantity Available | 315 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CD10FD101J03 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 100pF |
| Voltage - Rated | 500V |
| Tolerance | ±5% |
| Series | CD10 |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | Mica |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.142" (3.60mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CD10FD101J03 CD10FD101J03 338 1050 ND 3381050ND 338-1050 |
CD10FD101J03 Specification Sheet
CAP 100PF 500V MICA RADIAL - CD10FD101J03 (338-1050-ND)
Related parts :CAP 100PF 500V MICA RADIAL - CD10FD101J03
Order 'cap 100pf 500v mica radial - CD10FD101J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1050-ND.
CAP 100PF 500V MICA RADIAL - CD15FD101J03
Order 'cap 100pf 500v mica radial - CD15FD101J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1042-ND.
CAP 100PF 500V MICA RADIAL - CMR05F101JODR
Order 'cap 100pf 500v mica radial - CMR05F101JODR' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CMR05F101JODR-ND.
CAP 100PF 500V MICA RADIAL - CD10FD101FO3F
Order 'cap 100pf 500v mica radial - CD10FD101FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD10FD101FO3F-ND.
CAP 100PF 500V MICA RADIAL - CD10FD101GO3F
Order 'cap 100pf 500v mica radial - CD10FD101GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD10FD101GO3F-ND.
CAP 100PF 500V MICA RADIAL - CD10FD101JO3F
Order 'cap 100pf 500v mica radial - CD10FD101JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD10FD101JO3F-ND.
CAP 100PF 500V MICA RADIAL - CD15FD101FO3F
Order 'cap 100pf 500v mica radial - CD15FD101FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15FD101FO3F-ND.
CAP 100PF 500V MICA RADIAL - CD15FD101GO3F
Order 'cap 100pf 500v mica radial - CD15FD101GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15FD101GO3F-ND.
CAP 100PF 500V MICA RADIAL - CD15FD101JO3F
Order 'cap 100pf 500v mica radial - CD15FD101JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15FD101JO3F-ND.
CAP 100PF 500V MICA RADIAL - CD16FD101JO3F
Order 'cap 100pf 500v mica radial - CD16FD101JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD16FD101JO3F-ND.
CAP 100PF 500V MICA RADIAL - CD17FD101JO3F
Order 'cap 100pf 500v mica radial - CD17FD101JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD17FD101JO3F-ND.
CAP 100PF 500V MICA RADIAL - CD19FD101FO3F
Order 'cap 100pf 500v mica radial - CD19FD101FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD19FD101FO3F-ND.
CAP 100PF 500V MICA RADIAL - CD19FD101JO3F
Order 'cap 100pf 500v mica radial - CD19FD101JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD19FD101JO3F-ND.
CAP 100PF 500V MICA RADIAL - CD4FD101FO3F
Order 'cap 100pf 500v mica radial - CD4FD101FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD4FD101FO3F-ND.
CAP 100PF 500V MICA RADIAL - CD4FD101GO3F
Order 'cap 100pf 500v mica radial - CD4FD101GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD4FD101GO3F-ND.
Send this link via E-Mail
Help With This Screen