CAP 220PF 500V MICA RADIAL - CD15FD221J03 - Capacitors
220pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD15FD221J03
| Digi-Key Part Number | 338-1046-ND |
1 10 100 500 1000 5000 10000 |
1.51000 1.29000 1.07500 .86000 .68800 .62350 .55900 |
Extended Price
1.51 12.90 107.50 430.00 688.00 3117.50 5590.00 |
| Manufacturer Part Number | CD15FD221J03 | |||
| Description | CAP 220PF 500V MICA RADIAL | |||
| Quantity Available | 269 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 220pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD15FD221J03
| Technical/Catalog Information | CD15FD221J03 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 500V |
| Tolerance | ±5% |
| Features | General Purpose |
| Dielectric Material | Mica |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.232" (5.90mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CD15FD221J03 CD15FD221J03 338 1046 ND 3381046ND 338-1046 |
CD15FD221J03 Specification Sheet
CAP 220PF 500V MICA RADIAL - CD15FD221J03 (338-1046-ND) - Capacitors
Related parts 220pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD15FD221J03CAP 220PF 500V MICA RADIAL - CD15FD221J03
Order 'cap 220pf 500v mica radial - CD15FD221J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1046-ND.
CAP 220PF 500V MICA RADIAL - CD10FD221FO3F
Order 'cap 220pf 500v mica radial - CD10FD221FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD10FD221FO3F-ND.
CAP 220PF 500V MICA RADIAL - CD10FD221GO3F
Order 'cap 220pf 500v mica radial - CD10FD221GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD10FD221GO3F-ND.
CAP 220PF 500V MICA RADIAL - CD10FD221JO3F
Order 'cap 220pf 500v mica radial - CD10FD221JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD10FD221JO3F-ND.
CAP 220PF 500V MICA RADIAL - CD15FD221FO3F
Order 'cap 220pf 500v mica radial - CD15FD221FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15FD221FO3F-ND.
CAP 220PF 500V MICA RADIAL - CD15FD221GO3F
Order 'cap 220pf 500v mica radial - CD15FD221GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15FD221GO3F-ND.
CAP 220PF 500V MICA RADIAL - CD15FD221JO3F
Order 'cap 220pf 500v mica radial - CD15FD221JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15FD221JO3F-ND.
CAP 220PF 500V MICA RADIAL - CD16FD221JO3F
Order 'cap 220pf 500v mica radial - CD16FD221JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD16FD221JO3F-ND.
CAP 220PF 500V MICA RADIAL - CD17FD221JO3F
Order 'cap 220pf 500v mica radial - CD17FD221JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD17FD221JO3F-ND.
CAP 220PF 500V MICA RADIAL - CD19FD221JO3F
Order 'cap 220pf 500v mica radial - CD19FD221JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD19FD221JO3F-ND.
CAP 220PF 500V MICA RADIAL - CD4FD221FO3F
Order 'cap 220pf 500v mica radial - CD4FD221FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD4FD221FO3F-ND.
CAP 220PF 500V MICA RADIAL - CD4FD221GO3F
Order 'cap 220pf 500v mica radial - CD4FD221GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD4FD221GO3F-ND.
CAP 220PF 500V MICA RADIAL - CD4FD221JO3F
Order 'cap 220pf 500v mica radial - CD4FD221JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD4FD221JO3F-ND.
CAP 220PF 500V MICA CHIP 1812 - MC18FD221J-T
Order 'cap 220pf 500v mica chip 1812 - MC18FD221J-T' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1016-2-ND.
CAP 220PF 500V MICA CHIP 1812 - MC18FD221J
Order 'cap 220pf 500v mica chip 1812 - MC18FD221J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1016-ND.
Options for 220pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD15FD221J03
Send this link via E-Mail
Help With This Screen
