CAP 1000PF 500V MICA RADIAL - CD19FD102J03
| Digi-Key Part Number | 338-1044-ND |
1 10 100 1000 5000 10000 |
2.37000 2.03100 1.69250 1.08320 .98165 .88010 |
Extended Price
2.37 20.31 169.25 1083.20 4908.25 8801.00 |
| Manufacturer Part Number | CD19FD102J03 | |||
| Description | CAP 1000PF 500V MICA RADIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CD19FD102J03 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 500V |
| Tolerance | ±5% |
| Series | CD19 |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | Mica |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.342" (8.70mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CD19FD102J03 CD19FD102J03 338 1044 ND 3381044ND 338-1044 |
CD19FD102J03 Specification Sheet
CAP 1000PF 500V MICA RADIAL - CD19FD102J03 (338-1044-ND)
Related parts:CAP 1000PF 500V MICA RADIAL - CD19FD102J03
Order 'cap 1000pf 500v mica radial - CD19FD102J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1044-ND.
CAP 100PF 500V MICA RADIAL - CD15FD101J03
Order 'cap 100pf 500v mica radial - CD15FD101J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1042-ND.
CAP 470PF 500V MICA RADIAL - CD15FD471J03
Order 'cap 470pf 500v mica radial - CD15FD471J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1043-ND.
CAP 330PF 500V MICA RADIAL - CD15FD331J03
Order 'cap 330pf 500v mica radial - CD15FD331J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1045-ND.
CAP 220PF 500V MICA RADIAL - CD15FD221J03
Order 'cap 220pf 500v mica radial - CD15FD221J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1046-ND.
CAP 33PF 500V MICA RADIAL - CD15ED330J03
Order 'cap 33pf 500v mica radial - CD15ED330J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1047-ND.
CAP 1000PF 100V MICA RADIAL - CD15FA102J03
Order 'cap 1000pf 100v mica radial - CD15FA102J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1048-ND.
CAP 22PF 500V MICA RADIAL - CD15ED220J03
Order 'cap 22pf 500v mica radial - CD15ED220J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1049-ND.
CAP 100PF 500V MICA RADIAL - CD10FD101J03
Order 'cap 100pf 500v mica radial - CD10FD101J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1050-ND.
CAP 20PF 500V MICA RADIAL - CD15ED200J03
Order 'cap 20pf 500v mica radial - CD15ED200J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1051-ND.
CAP 150PF 500V MICA RADIAL - CD15FD151J03
Order 'cap 150pf 500v mica radial - CD15FD151J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1052-ND.
CAP 47PF 500V MICA RADIAL - CD15ED470J03
Order 'cap 47pf 500v mica radial - CD15ED470J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1053-ND.
CAP 15PF 500V MICA RADIAL - CD15CD150J03
Order 'cap 15pf 500v mica radial - CD15CD150J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1054-ND.
CAP 2200PF 500V MICA RADIAL - CD19FD222J03
Order 'cap 2200pf 500v mica radial - CD19FD222J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1055-ND.
CAP 30PF 500V MICA RADIAL - CD15ED300J03
Order 'cap 30pf 500v mica radial - CD15ED300J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1056-ND.
Send this link via E-Mail
Help With This Screen