RES ANTI-SULFUR 240 OHM 5% 0603 - ERJ-S03J241V - Resistors
| Digi-Key Part Number | ERJ-S03J241V-ND |
20000 |
.01800 |
Extended Price
360.00 |
| Manufacturer Part Number | ERJ-S03J241V | |||
| Description | RES ANTI-SULFUR 240 OHM 5% 0603 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S03J241V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 240 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S03J241V ERJS03J241V |
ERJ-S03J241V Specification Sheet
RES ANTI-SULFUR 240 OHM 5% 0603 - ERJ-S03J241V (ERJ-S03J241V-ND) - Resistors
Related parts Resistors:RES ANTI-SULFUR 240 OHM 5% 0603 - ERJ-S03J241V
Order 'res anti-sulfur 240 ohm 5% 0603 - ERJ-S03J241V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J241V-ND.
RES ANTI-SULFUR 240 OHM 5% 0402 - ERJ-S02J241X
Order 'res anti-sulfur 240 ohm 5% 0402 - ERJ-S02J241X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J241X-ND.
RES ANTI-SULFUR 240 OHM 1% 0603 - ERJ-S03F2400V
Order 'res anti-sulfur 240 ohm 1% 0603 - ERJ-S03F2400V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F2400V-ND.
RES ANTI-SULFUR 10 OHM 5% 0603 - ERJ-S03J100V
Order 'res anti-sulfur 10 ohm 5% 0603 - ERJ-S03J100V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J100V-ND.
RES ANTI-SULFUR 100 OHM 5% 0603 - ERJ-S03J101V
Order 'res anti-sulfur 100 ohm 5% 0603 - ERJ-S03J101V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J101V-ND.
RES ANTI-SULFUR 1K OHM 5% 0603 - ERJ-S03J102V
Order 'res anti-sulfur 1k ohm 5% 0603 - ERJ-S03J102V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J102V-ND.
RES ANTI-SULFUR 10K OHM 5% 0603 - ERJ-S03J103V
Order 'res anti-sulfur 10k ohm 5% 0603 - ERJ-S03J103V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J103V-ND.
RES ANTI-SULFUR 100K OHM 5% 0603 - ERJ-S03J104V
Order 'res anti-sulfur 100k ohm 5% 0603 - ERJ-S03J104V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J104V-ND.
RES ANTI-SULFUR 1M OHM 5% 0603 - ERJ-S03J105V
Order 'res anti-sulfur 1m ohm 5% 0603 - ERJ-S03J105V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J105V-ND.
RES ANTI-SULFUR 11 OHM 5% 0603 - ERJ-S03J110V
Order 'res anti-sulfur 11 ohm 5% 0603 - ERJ-S03J110V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J110V-ND.
RES ANTI-SULFUR 110 OHM 5% 0603 - ERJ-S03J111V
Order 'res anti-sulfur 110 ohm 5% 0603 - ERJ-S03J111V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J111V-ND.
RES ANTI-SULFUR 1.1K OHM 5% 0603 - ERJ-S03J112V
Order 'res anti-sulfur 1.1k ohm 5% 0603 - ERJ-S03J112V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J112V-ND.
RES ANTI-SULFUR 11K OHM 5% 0603 - ERJ-S03J113V
Order 'res anti-sulfur 11k ohm 5% 0603 - ERJ-S03J113V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J113V-ND.
RES ANTI-SULFUR 110K OHM 5% 0603 - ERJ-S03J114V
Order 'res anti-sulfur 110k ohm 5% 0603 - ERJ-S03J114V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J114V-ND.
RES ANTI-SULFUR 12 OHM 5% 0603 - ERJ-S03J120V
Order 'res anti-sulfur 12 ohm 5% 0603 - ERJ-S03J120V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J120V-ND.
Send this link via E-Mail
Help With This Screen