BOX 4.94X2.75X.94 9V TRANS BLU - H-65 9V TR BL
| Digi-Key Part Number | SRH65-9VTL-ND |
1 25 50 100 250 500 |
14.18000 11.25000 9.67500 8.55000 7.65000 6.75000 |
Extended Price
14.18 281.25 483.75 855.00 1912.50 3375.00 |
| Manufacturer Part Number | H-65 9V TR BL | |||
| Description | BOX 4.94X2.75X.94 9V TRANS BLU | |||
| Quantity Available | 142 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H-65 9V TR BL |
| Vendor | Serpac Electronic Enclosures |
| Category | Boxes, Enclosures, Racks |
| Type | Plastic Box, Split with End Panels |
| Color | Blue, Translucent |
| Special Features | Battery Compartment, 9V |
| Length | 125.476 mm [Typ] |
| Height | 23.876 mm [Typ] |
| Width | 69.850 mm [Typ] |
| Shape | Rectangular |
| Finish | Textured |
| Flammability Rating | UL 94-HB |
| A | 2.750 in [Nom] |
| B | 4.940 in [Nom] |
| C | 0.940 in [Nom] |
| Fastening Type | Screw |
| Material | Plastic |
| Mounting Type | Hand Held |
| RoHS Status | RoHS Compliant |
| Other Names |
H 65 9V TR BL H65 9V TR BL SRH65 9VTL ND SRH659VTLND SRH65-9VTL |
H-65 9V TR BL Specification Sheet
BOX 4.94X2.75X.94 9V TRANS BLU - H-65 9V TR BL (SRH65-9VTL-ND)
Related parts:BOX 4.94X2.75X.94 9V TRANS BLU - H-65 9V TR BL
Order 'box 4.94x2.75x.94 9v trans blu - H-65 9V TR BL' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-9VTL-ND.
BOX 4.94X2.75X.94 9V TRANS GRN - H-65 9V TR GR
Order 'box 4.94x2.75x.94 9v trans grn - H-65 9V TR GR' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-9VTG-ND.
BOX 4.94X2.75X.94 9V TRANS RED - H-65 9V TR RD
Order 'box 4.94x2.75x.94 9v trans red - H-65 9V TR RD' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-9VTR-ND.
BOX 4.94X2.75X.94 9V TRANS GRY - H-65 9V TR GY
Order 'box 4.94x2.75x.94 9v trans gry - H-65 9V TR GY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-9VTS-ND.
BOX 4.94X2.75X.94 AA TRANS BLU - H-65 AA TR BL
Order 'box 4.94x2.75x.94 aa trans blu - H-65 AA TR BL' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-AATL-ND.
BOX 4.94X2.75X.94 STD TRANS BLU - H-65 TR BL
Order 'box 4.94x2.75x.94 std trans blu - H-65 TR BL' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65TL-ND.
BOX 4.94 X 2.75 X .94" 9V ALMD - H-65 9V ALMOND
Order 'box 4.94 x 2.75 x .94" 9v almd - H-65 9V ALMOND' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-9VA-ND.
BOX 4.94 X 2.75 X .94" 9V BLK - H-65 9V BLACK
Order 'box 4.94 x 2.75 x .94" 9v blk - H-65 9V BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-9VB-ND.
BOX 4.94 X 2.75 X .94" 9V GRAY - H-65 9V GRAY
Order 'box 4.94 x 2.75 x .94" 9v gray - H-65 9V GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-9VG-ND.
BOX AA/9V CELL REMOTE TRANS BLU - M-6 TR BL
Order 'box aa/9v cell remote trans blu - M-6 TR BL' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRM6TL-ND.
BOX 9V W/CLIP TRANSLUSCENT GREEN - H-65 9V-PC TR GR
Order 'box 9v w/clip transluscent green - H-65 9V-PC TR GR' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number H-65 9V-PC TR GR-ND.
BOX 2.13X1.38X.58 TRANS BLU - C-4 TR BL
Order 'box 2.13x1.38x.58 trans blu - C-4 TR BL' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SCR4TL-ND.
BOX 4.94X2.75X.94 9V W/CLP AMD - H-65 9V-PC ALMOND
Order 'box 4.94x2.75x.94 9v w/clp amd - H-65 9V-PC ALMOND' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-9VPCA-ND.
BOX 4.94X2.75X.94 9V W/CLP BLK - H-65 9V-PC BLACK
Order 'box 4.94x2.75x.94 9v w/clp blk - H-65 9V-PC BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-9VPCB-ND.
BOX 4.94X2.75X.94 9V W/CLP GRY - H-65 9V-PC GRAY
Order 'box 4.94x2.75x.94 9v w/clp gry - H-65 9V-PC GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-9VPCG-ND.
Send this link via E-Mail
Help With This Screen