Microphone Panasonic - ECG Electret Condenser 2V -45dB ±4dB WM-E15BT
MICROPHONE OMNI 6X1.5MM - WM-E15BT - Audio Products
| Digi-Key Part Number | P11962-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | WM-E15BT | |||
| Description | MICROPHONE OMNI 6X1.5MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WM-E15BT |
| Vendor | Panasonic - ECG |
| Category | Audio Products |
| Sensitivity | -45dB ±4dB |
| Voltage - Rated | 2V |
| Current | 500µA |
| Type | Electret Condenser |
| Size / Dimension | Circular - 6mm Dia x 1.5mm H |
| Frequency | 20Hz ~ 16kHz |
| S/N Ratio | 58dB |
| Filter Type | - |
| Impedance | 2.2K Ohm |
| Termination | Solderless (Bullseye) |
| Direction | Omnidirectional |
| Port Location | Top |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WM E15BT WME15BT P11962 ND P11962ND P11962 |
MICROPHONE OMNI 6X1.5MM - WM-E15BT (P11962-ND) - Audio Products
Related parts Microphone Panasonic - ECG Electret Condenser 2V -45dB ±4dB WM-E15BTMicrophone Panasonic - ECG Electret Condenser 2V -45dB ±4dB WM-E15BT
Order 'microphone omni 6x1.5mm - WM-E15BT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11962-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-63PRT
Order 'microphone omni 6x1.3mm - WM-63PRT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11961-ND.
Microphone Panasonic - ECG Electret Condenser 2V -45dB ±4dB WM-64AT
Order 'microphone omni 6x2.2mm - WM-64AT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11963-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-62CT
Order 'microphone omni 6x2.7mm - WM-62CT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11971-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-62BT
Order 'microphone omni 6x2.7mm - WM-62BT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11973-ND.
Microphone Panasonic - ECG Electret Condenser 2V -35dB ±4dB WM-61B102B
Order 'microphone omni 6x3.4mm - WM-61B102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11974-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-60AT
Order 'microphone omni 6x5mm - WM-60AT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11975-ND.
Microphone Panasonic - ECG Electret Condenser 1.5V -42dB ±3dB WM-52BY
Order 'microphone omni 9.7x4.5mm - WM-52BY' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11976-ND.
Microphone Panasonic - ECG Electret Condenser 1.5V -42dB ±2dB WM-52BH
Order 'microphone omni 9.7x4.5mm - WM-52BH' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11977-ND.
Microphone Panasonic - ECG Electret Condenser 2.5V -44dB ±2dB WM-54BM
Order 'microphone omni 9.7x4.5mm - WM-54BM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11978-ND.
Microphone Panasonic - ECG Electret Condenser 1.5V -42dB ±2dB WM-034DH
Order 'microphone omni 9.7x6.7mm - WM-034DH' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11979-ND.
Microphone Panasonic - ECG Electret Condenser 1.5V -42dB ±2dB WM-034DBH
Order 'microphone omni 9.7x6.7mm - WM-034DBH' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11980-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-63GCT
Order 'microphone omni 6x1.3mm w/cap - WM-63GCT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11957-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-63GNT
Order 'microphone omni 6x1.3mm w/cap - WM-63GNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11958-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-63GNT330
Order 'microphone omni 7.7x3.3mm assy - WM-63GNT330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11959-ND.
Options for Microphone Panasonic - ECG Electret Condenser 2V -45dB ±4dB WM-E15BT
Send this link via E-Mail
Help With This Screen
