Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES ANTI-SULFUR 133 OHM 1% 0603 - ERJ-S03F1330V - Resistors

Digi-Key Part Number ERJ-S03F1330V-ND
Price Break
10000
Unit Price
.02600
Extended Price
260.00
Manufacturer Part NumberERJ-S03F1330V
DescriptionRES ANTI-SULFUR 133 OHM 1% 0603
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationERJ-S03F1330V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms133
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working50V
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ S03F1330V
ERJS03F1330V

ERJ-S03F1330V Specification Sheet

Image of RES ANTI-SULFUR 133 OHM 1% 0603 - ERJ-S03F1330V

RES ANTI-SULFUR 133 OHM 1% 0603 - ERJ-S03F1330V (ERJ-S03F1330V-ND) - Resistors

Related parts Resistors:
RES ANTI-SULFUR 133 OHM 1% 0603 - ERJ-S03F1330V
 Order 'res anti-sulfur 133 ohm 1% 0603 - ERJ-S03F1330V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F1330V-ND.
RES ANTI-SULFUR 13.3 OHM 1% 0603 - ERJ-S03F13R3V
 Order 'res anti-sulfur 13.3 ohm 1% 0603 - ERJ-S03F13R3V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F13R3V-ND.
RES ANTI-SULFUR 133 OHM 1% 0402 - ERJ-S02F1330X
 Order 'res anti-sulfur 133 ohm 1% 0402 - ERJ-S02F1330X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1330X-ND.
RES ANTI-SULFUR 13.3 OHM 1% 0402 - ERJ-S02F13R3X
 Order 'res anti-sulfur 13.3 ohm 1% 0402 - ERJ-S02F13R3X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F13R3X-ND.
RES ANTI-SULFUR 100 OHM 1% 0603 - ERJ-S03F1000V
 Order 'res anti-sulfur 100 ohm 1% 0603 - ERJ-S03F1000V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F1000V-ND.
RES ANTI-SULFUR 1K OHM 1% 0603 - ERJ-S03F1001V
 Order 'res anti-sulfur 1k ohm 1% 0603 - ERJ-S03F1001V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F1001V-ND.
RES ANTI-SULFUR 10K OHM 1% 0603 - ERJ-S03F1002V
 Order 'res anti-sulfur 10k ohm 1% 0603 - ERJ-S03F1002V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F1002V-ND.
RES ANTI-SULFUR 100K OHM 1% 0603 - ERJ-S03F1003V
 Order 'res anti-sulfur 100k ohm 1% 0603 - ERJ-S03F1003V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F1003V-ND.
RES ANTI-SULFUR 1M OHM 1% 0603 - ERJ-S03F1004V
 Order 'res anti-sulfur 1m ohm 1% 0603 - ERJ-S03F1004V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F1004V-ND.
RES ANTI-SULFUR 102 OHM 1% 0603 - ERJ-S03F1020V
 Order 'res anti-sulfur 102 ohm 1% 0603 - ERJ-S03F1020V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F1020V-ND.
RES ANTI-SULFUR 102K OHM 1% 0603 - ERJ-S03F1023V
 Order 'res anti-sulfur 102k ohm 1% 0603 - ERJ-S03F1023V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F1023V-ND.
RES ANTI-SULFUR 105 OHM 1% 0603 - ERJ-S03F1050V
 Order 'res anti-sulfur 105 ohm 1% 0603 - ERJ-S03F1050V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F1050V-ND.
RES ANTI-SULFUR 105K OHM 1% 0603 - ERJ-S03F1053V
 Order 'res anti-sulfur 105k ohm 1% 0603 - ERJ-S03F1053V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F1053V-ND.
RES ANTI-SULFUR 107 OHM 1% 0603 - ERJ-S03F1070V
 Order 'res anti-sulfur 107 ohm 1% 0603 - ERJ-S03F1070V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F1070V-ND.
RES ANTI-SULFUR 107K OHM 1% 0603 - ERJ-S03F1073V
 Order 'res anti-sulfur 107k ohm 1% 0603 - ERJ-S03F1073V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F1073V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES ANTI-SULFUR 133 OHM 1% 0402 - ERJ-S02F1330X Next: RES ANTI-SULFUR 133 OHM 1% 0805 - ERJ-S06F1330V