430 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02J431X
RES ANTI-SULFUR 430 OHM 5% 0402 - ERJ-S02J431X - Resistors
| Digi-Key Part Number | ERJ-S02J431X-ND |
10000 |
.03800 |
Extended Price
380.00 |
| Manufacturer Part Number | ERJ-S02J431X | |||
| Description | RES ANTI-SULFUR 430 OHM 5% 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S02J431X |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 430 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S02J431X ERJS02J431X |
ERJ-S02J431X Specification Sheet
RES ANTI-SULFUR 430 OHM 5% 0402 - ERJ-S02J431X (ERJ-S02J431X-ND) - Resistors
Related parts 430 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02J431X430 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02J431X
Order 'res anti-sulfur 430 ohm 5% 0402 - ERJ-S02J431X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J431X-ND.
430 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TJ431U
Order 'res anti-sulfur 430 ohm 5% 2512 - ERJ-S1TJ431U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ431U-ND.
430 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03J431V
Order 'res anti-sulfur 430 ohm 5% 0603 - ERJ-S03J431V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J431V-ND.
430 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J431V
Order 'res anti-sulfur 430 ohm 5% 0805 - ERJ-S06J431V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J431V-ND.
430 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J431V
Order 'res anti-sulfur 430 ohm 5% 1206 - ERJ-S08J431V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J431V-ND.
430 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12J431U
Order 'res anti-sulfur 430 ohm 5% 1812 - ERJ-S12J431U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J431U-ND.
430 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14J431U
Order 'res anti-sulfur 430 ohm 5% 1210 - ERJ-S14J431U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J431U-ND.
430 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DJ431U
Order 'res anti-sulfur 430 ohm 5% 2010 - ERJ-S1DJ431U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DJ431U-ND.
43.0 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TJ430U
Order 'res anti-sulfur 43 ohm 5% 2512 - ERJ-S1TJ430U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ430U-ND.
43.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02J430X
Order 'res anti-sulfur 43 ohm 5% 0402 - ERJ-S02J430X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J430X-ND.
43.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03J430V
Order 'res anti-sulfur 43 ohm 5% 0603 - ERJ-S03J430V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J430V-ND.
43.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J430V
Order 'res anti-sulfur 43 ohm 5% 0805 - ERJ-S06J430V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J430V-ND.
43.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J430V
Order 'res anti-sulfur 43 ohm 5% 1206 - ERJ-S08J430V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J430V-ND.
43.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12J430U
Order 'res anti-sulfur 43 ohm 5% 1812 - ERJ-S12J430U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J430U-ND.
43.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14J430U
Order 'res anti-sulfur 43 ohm 5% 1210 - ERJ-S14J430U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J430U-ND.
Options for 430 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02J431X
Send this link via E-Mail
Help With This Screen
