BOX 4.94X2.75X.94 9V W/CLP AMD - H-65 9V-PC ALMOND - Boxes, Enclosures, Racks
| Digi-Key Part Number | SRH65-9VPCA-ND |
1 25 50 100 250 500 |
11.18000 8.87520 7.63260 6.74500 6.03500 5.32500 |
Extended Price
11.18 221.88 381.63 674.50 1508.75 2662.50 |
| Manufacturer Part Number | H-65 9V-PC ALMOND | |||
| Description | BOX 4.94X2.75X.94 9V W/CLP AMD | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H-65 9V-PC ALMOND |
| Vendor | Serpac Electronic Enclosures |
| Category | Boxes, Enclosures, Racks |
| Type | Plastic Box, Split with End Panels |
| Color | Almond |
| Special Features | Battery Compartment, 9V |
| Special Features | Pocket Clip |
| Length | 125.476 mm [Typ] |
| Height | 23.876 mm [Typ] |
| Width | 69.850 mm [Typ] |
| Shape | Rectangular |
| Finish | Textured |
| Flammability Rating | UL 94-HB |
| A | 2.750 in [Nom] |
| B | 4.940 in [Nom] |
| C | 0.940 in [Nom] |
| Fastening Type | Screw |
| Material | Plastic |
| Mounting Type | Hand Held |
| RoHS Status | RoHS Compliant |
| Other Names |
H 65 9V PC ALMOND H65 9VPC ALMOND SRH65 9VPCA ND SRH659VPCAND SRH65-9VPCA |
H-65 9V-PC ALMOND Specification Sheet
BOX 4.94X2.75X.94 9V W/CLP AMD - H-65 9V-PC ALMOND (SRH65-9VPCA-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX 4.94X2.75X.94 9V W/CLP AMD - H-65 9V-PC ALMOND
Order 'box 4.94x2.75x.94 9v w/clp amd - H-65 9V-PC ALMOND' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-9VPCA-ND.
BOX 4.94X2.75X.94 9V W/CLP BLK - H-65 9V-PC BLACK
Order 'box 4.94x2.75x.94 9v w/clp blk - H-65 9V-PC BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-9VPCB-ND.
BOX 4.94X2.75X.94 9V W/CLP GRY - H-65 9V-PC GRAY
Order 'box 4.94x2.75x.94 9v w/clp gry - H-65 9V-PC GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-9VPCG-ND.
BOX 4.94X2.75X1.275 9V W/CLP AMD - H-67 9V-PC ALMOND
Order 'box 4.94x2.75x1.275 9v w/clp amd - H-67 9V-PC ALMOND' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH67-9VPCA-ND.
BOX 4.15X2.4X.85 9V W/CLP AMD - M-6 PC ALMOND
Order 'box 4.15x2.4x.85 9v w/clp amd - M-6 PC ALMOND' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRM6PCA-ND.
BOX 4.94X2.75X.94 AA W/CLP AMD - H-65 AA-PC ALMOND
Order 'box 4.94x2.75x.94 aa w/clp amd - H-65 AA-PC ALMOND' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-AAPCA-ND.
BOX 4.94X2.75X.94 AC W/CLP AMD - H-65 AC-PC ALMOND
Order 'box 4.94x2.75x.94 ac w/clp amd - H-65 AC-PC ALMOND' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-ACPCA-ND.
BOX 4.94X2.75X.94 W/CLP AMD - H-65 PC ALMOND
Order 'box 4.94x2.75x.94 w/clp amd - H-65 PC ALMOND' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-PCA-ND.
BOX 4.94X2.75X1.275 9V W/CLP BLK - H-67 9V-PC BLACK
Order 'box 4.94x2.75x1.275 9v w/clp blk - H-67 9V-PC BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH67-9VPCB-ND.
BOX 4.94X2.75X1.275 9V W/CLP GRY - H-67 9V-PC GRAY
Order 'box 4.94x2.75x1.275 9v w/clp gry - H-67 9V-PC GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH67-9VPCG-ND.
BOX 4.94 X 2.75 X .94" 9V ALMD - H-65 9V ALMOND
Order 'box 4.94 x 2.75 x .94" 9v almd - H-65 9V ALMOND' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-9VA-ND.
BOX 4.94 X 2.75 X .94" 9V BLK - H-65 9V BLACK
Order 'box 4.94 x 2.75 x .94" 9v blk - H-65 9V BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-9VB-ND.
BOX 4.94 X 2.75 X .94" 9V GRAY - H-65 9V GRAY
Order 'box 4.94 x 2.75 x .94" 9v gray - H-65 9V GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRH65-9VG-ND.
BOX 9V W/CLIP TRANSLUSCENT GREEN - H-65 9V-PC TR GR
Order 'box 9v w/clip transluscent green - H-65 9V-PC TR GR' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number H-65 9V-PC TR GR-ND.
BOX 2.13X1.38X.58 W/CLP AMD - C-4 PC ALMOND
Order 'box 2.13x1.38x.58 w/clp amd - C-4 PC ALMOND' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SCR4PCA-ND.
Send this link via E-Mail
Help With This Screen