CAP FILM OIL WOUND 35UF 370VAC - DS371356-CA
| Digi-Key Part Number | P9666-ND |
1 10 100 500 1000 |
6.70000 5.36000 4.55600 4.02000 3.56440 |
Extended Price
6.70 53.60 455.60 2010.00 3564.40 |
| Manufacturer Part Number | DS371356-CA | |||
| Description | CAP FILM OIL WOUND 35UF 370VAC | |||
| Quantity Available | 166 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS371356-CA |
| Vendor | Panasonic - ATG |
| Category | Capacitors |
| Capacitance | 35µF |
| Voltage - Rated | 370VAC |
| Tolerance | ±10% |
| Series | PMF |
| Package / Case | Chassis Mount - QC Terminals |
| Packaging | Bulk |
| Features | Motor Start |
| Maximum Temperature | -25°C ~ 70°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS371356 CA DS371356CA P9666 ND P9666ND P9666 |
DS371356-CA Specification Sheet
CAP FILM OIL WOUND 35UF 370VAC - DS371356-CA (P9666-ND)
Related parts:CAP FILM OIL WOUND 35UF 370VAC - DS371356-CA
Order 'cap film oil wound 35uf 370vac - DS371356-CA' online from Digi-Key. Manufactured by Panasonic - ATG. Digi-Key part number P9666-ND.
CAP FILM OIL WOUND 15UF 370VAC - DS371156-CA
Order 'cap film oil wound 15uf 370vac - DS371156-CA' online from Digi-Key. Manufactured by Panasonic - ATG. Digi-Key part number P9662-ND.
CAP FILM OIL WOUND 20UF 370VAC - DS371206-CA
Order 'cap film oil wound 20uf 370vac - DS371206-CA' online from Digi-Key. Manufactured by Panasonic - ATG. Digi-Key part number P9663-ND.
CAP FILM OIL WOUND 25UF 370VAC - DS371256-CA
Order 'cap film oil wound 25uf 370vac - DS371256-CA' online from Digi-Key. Manufactured by Panasonic - ATG. Digi-Key part number P9664-ND.
CAP FILM OIL WOUND 30UF 370VAC - DS371306-CA
Order 'cap film oil wound 30uf 370vac - DS371306-CA' online from Digi-Key. Manufactured by Panasonic - ATG. Digi-Key part number P9665-ND.
CAP FILM OIL WOUND 40UF 370VAC - DS371406-CA
Order 'cap film oil wound 40uf 370vac - DS371406-CA' online from Digi-Key. Manufactured by Panasonic - ATG. Digi-Key part number P9667-ND.
CAP FILM OIL WOUND 45UF 370VAC - DS371456-CA
Order 'cap film oil wound 45uf 370vac - DS371456-CA' online from Digi-Key. Manufactured by Panasonic - ATG. Digi-Key part number P9668-ND.
CAP FILM OIL WOUND 50UF 370VAC - DS371506-CA
Order 'cap film oil wound 50uf 370vac - DS371506-CA' online from Digi-Key. Manufactured by Panasonic - ATG. Digi-Key part number P9669-ND.
CAP FILM OIL WOUND 35UF 370VAC - 21FD3735-F
Order 'cap film oil wound 35uf 370vac - 21FD3735-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics. Digi-Key part number 21FD3735-F-ND.
CAP FILM OIL WOUND 35UF 370VAC - 21FD3735
Order 'cap film oil wound 35uf 370vac - 21FD3735' online from Digi-Key. Manufactured by Cornell Dubilier Electronics. Digi-Key part number 21FD3735-ND.
CAP FILM OIL WOUND 35UF 370VAC - 23FD3735-F
Order 'cap film oil wound 35uf 370vac - 23FD3735-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 23FD3735-F-ND.
CAP FILM OIL WOUND 35UF 370VAC - 23FD3735
Order 'cap film oil wound 35uf 370vac - 23FD3735' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 23FD3735-ND.
CAP FILM OIL WOUND 35UF 370VAC - 37FD3735-F
Order 'cap film oil wound 35uf 370vac - 37FD3735-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 37FD3735-F-ND.
CAP FILM OIL WOUND 35UF 370VAC - 37FD3735
Order 'cap film oil wound 35uf 370vac - 37FD3735' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 37FD3735-ND.
CAP FILM OIL WOUND 35UF 370VAC - 38FD3735-F
Order 'cap film oil wound 35uf 370vac - 38FD3735-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 38FD3735-F-ND.
Send this link via E-Mail
Help With This Screen