Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP FILM OIL WOUND 20UF 370VAC - DS371206-CA - Capacitors

Digi-Key Part Number P9663-ND
Price Break
1
10
100
500
1000
Unit Price
4.94000
3.94800
3.35580
2.96100
2.62542
Extended Price
4.94
39.48
335.58
1480.50
2625.42
Manufacturer Part NumberDS371206-CA
DescriptionCAP FILM OIL WOUND 20UF 370VAC
Quantity Available 204
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDS371206-CA
VendorPanasonic - ATG
CategoryCapacitors
Capacitance20µF
Voltage - Rated370VAC
Tolerance±10%
SeriesPMF
Package / CaseChassis Mount - QC Terminals
PackagingBulk
FeaturesMotor Start
Maximum Temperature-25°C ~ 70°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DS371206 CA
DS371206CA
P9663 ND
P9663ND
P9663

DS371206-CA Specification Sheet

Image of CAP FILM OIL WOUND 20UF 370VAC - DS371206-CA

CAP FILM OIL WOUND 20UF 370VAC - DS371206-CA (P9663-ND) - Capacitors

Related parts Capacitors :
CAP FILM OIL WOUND 20UF 370VAC - DS371206-CA
 Order 'cap film oil wound 20uf 370vac - DS371206-CA' online from Digi-Key. Manufactured by Panasonic - ATG. Digi-Key part number P9663-ND.
CAP FILM OIL WOUND 15UF 370VAC - DS371156-CA
 Order 'cap film oil wound 15uf 370vac - DS371156-CA' online from Digi-Key. Manufactured by Panasonic - ATG. Digi-Key part number P9662-ND.
CAP FILM OIL WOUND 25UF 370VAC - DS371256-CA
 Order 'cap film oil wound 25uf 370vac - DS371256-CA' online from Digi-Key. Manufactured by Panasonic - ATG. Digi-Key part number P9664-ND.
CAP FILM OIL WOUND 30UF 370VAC - DS371306-CA
 Order 'cap film oil wound 30uf 370vac - DS371306-CA' online from Digi-Key. Manufactured by Panasonic - ATG. Digi-Key part number P9665-ND.
CAP FILM OIL WOUND 35UF 370VAC - DS371356-CA
 Order 'cap film oil wound 35uf 370vac - DS371356-CA' online from Digi-Key. Manufactured by Panasonic - ATG. Digi-Key part number P9666-ND.
CAP FILM OIL WOUND 40UF 370VAC - DS371406-CA
 Order 'cap film oil wound 40uf 370vac - DS371406-CA' online from Digi-Key. Manufactured by Panasonic - ATG. Digi-Key part number P9667-ND.
CAP FILM OIL WOUND 45UF 370VAC - DS371456-CA
 Order 'cap film oil wound 45uf 370vac - DS371456-CA' online from Digi-Key. Manufactured by Panasonic - ATG. Digi-Key part number P9668-ND.
CAP FILM OIL WOUND 50UF 370VAC - DS371506-CA
 Order 'cap film oil wound 50uf 370vac - DS371506-CA' online from Digi-Key. Manufactured by Panasonic - ATG. Digi-Key part number P9669-ND.
CAP FILM OIL WOUND 20UF 370VAC - 21FD3720-F
 Order 'cap film oil wound 20uf 370vac - 21FD3720-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics. Digi-Key part number 21FD3720-F-ND.
CAP FILM OIL WOUND 20UF 370VAC - 21FD3720
 Order 'cap film oil wound 20uf 370vac - 21FD3720' online from Digi-Key. Manufactured by Cornell Dubilier Electronics. Digi-Key part number 21FD3720-ND.
CAP FILM OIL WOUND 2.0UF 370VAC - 32FD3702-F
 Order 'cap film oil wound 2.0uf 370vac - 32FD3702-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 32FD3702-F-ND.
CAP FILM OIL WOUND 2.0UF 370VAC - 32FD3702
 Order 'cap film oil wound 2.0uf 370vac - 32FD3702' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 32FD3702-ND.
CAP FILM OIL WOUND 20UF 370VAC - 37FD3720-F
 Order 'cap film oil wound 20uf 370vac - 37FD3720-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 37FD3720-F-ND.
CAP FILM OIL WOUND 20UF 370VAC - 37FD3720
 Order 'cap film oil wound 20uf 370vac - 37FD3720' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 37FD3720-ND.
CAP FILM OIL WOUND 20UF 370VAC - SFA37S20K375B-F
 Order 'cap film oil wound 20uf 370vac - SFA37S20K375B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFA37S20K375B-F-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP FILM OIL WOUND 20UF 370VAC - 37FD3720-F Next: CAP FILM OIL WOUND 20UF 370VAC - SFA37S20K375B-F