CAP DRY FILM 10UF 180VAC STACKED - JS181106-AA
| Digi-Key Part Number | P9401-ND |
1 10 100 500 1000 |
4.08000 3.26000 2.77100 2.44500 2.16790 |
Extended Price
4.08 32.60 277.10 1222.50 2167.90 |
| Manufacturer Part Number | JS181106-AA | |||
| Description | CAP DRY FILM 10UF 180VAC STACKED | |||
| Quantity Available | 242 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JS181106-AA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 180VAC |
| Tolerance | ±10% |
| Series | Stack |
| Package / Case | 1.555" L x 0.866" W x 1.200" H (39.50mm x 22.00mm x 30.50mm) |
| Packaging | Bulk |
| Features | Motor Start |
| Maximum Temperature | -25°C ~ 70°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Chassis Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JS181106 AA JS181106AA P9401 ND P9401ND P9401 |
JS181106-AA Specification Sheet
CAP DRY FILM 10UF 180VAC STACKED - JS181106-AA (P9401-ND)
Related parts:CAP DRY FILM 10UF 180VAC STACKED - JS181106-AA
Order 'cap dry film 10uf 180vac stacked - JS181106-AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9401-ND.
CAP DRY FILM 7.5UF 180VAC STACK - JS181755-AA
Order 'cap dry film 7.5uf 180vac stack - JS181755-AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9400-ND.
CAP DRY FILM 12UF 180VAC STACKED - JS181126-AA
Order 'cap dry film 12uf 180vac stacked - JS181126-AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9402-ND.
CAP DRY FILM 15UF 180VAC STACKED - JS181156-AA
Order 'cap dry film 15uf 180vac stacked - JS181156-AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9403-ND.
CAP DRY FILM 20UF 180VAC STACKED - JS181206-AA
Order 'cap dry film 20uf 180vac stacked - JS181206-AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9404-ND.
CAP DRY FILM 10UF 210VAC STACKED - JS211106-AA
Order 'cap dry film 10uf 210vac stacked - JS211106-AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9405-ND.
CAP DRY FILM 10UF 230VAC STACKED - JS231106-AA
Order 'cap dry film 10uf 230vac stacked - JS231106-AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9408-ND.
CAP DRY FILM 12UF 210VAC STACKED - JS211126-AA
Order 'cap dry film 12uf 210vac stacked - JS211126-AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9406-ND.
CAP DRY FILM 15UF 210VAC STACKED - JS211156-AA
Order 'cap dry film 15uf 210vac stacked - JS211156-AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9407-ND.
CAP DRY FILM 12UF 230VAC STACKED - JS231126-AA
Order 'cap dry film 12uf 230vac stacked - JS231126-AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9409-ND.
CAP DRY FILM 15UF 230VAC STACKED - JS231156-AA
Order 'cap dry film 15uf 230vac stacked - JS231156-AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9410-ND.
CAP DRY FILM 8UF 210VAC STACKED - JS211805-AA
Order 'cap dry film 8uf 210vac stacked - JS211805-AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9658-ND.
CAP DRY FILM 10UF 250VAC WOUND - JS251106-BA
Order 'cap dry film 10uf 250vac wound - JS251106-BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9411-ND.
CAP DRY FILM 12UF 250VAC WOUND - JS251126-BA
Order 'cap dry film 12uf 250vac wound - JS251126-BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9412-ND.
CAP DRY FILM 15UF 250VAC WOUND - JS251156-BA
Order 'cap dry film 15uf 250vac wound - JS251156-BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9413-ND.
Send this link via E-Mail
Help With This Screen