RES ANTI-SULFUR 140 OHM 1% 0402 - ERJ-S02F1400X
| Digi-Key Part Number | ERJ-S02F1400X-ND |
10000 |
.05600 |
Extended Price
560.00 |
| Manufacturer Part Number | ERJ-S02F1400X | |||
| Description | RES ANTI-SULFUR 140 OHM 1% 0402 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S02F1400X |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 140 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S02F1400X ERJS02F1400X |
ERJ-S02F1400X Specification Sheet
RES ANTI-SULFUR 140 OHM 1% 0402 - ERJ-S02F1400X (ERJ-S02F1400X-ND)
Related parts:RES ANTI-SULFUR 140 OHM 1% 0402 - ERJ-S02F1400X
Order 'res anti-sulfur 140 ohm 1% 0402 - ERJ-S02F1400X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1400X-ND.
RES ANTI-SULFUR 100 OHM 1% 0402 - ERJ-S02F1000X
Order 'res anti-sulfur 100 ohm 1% 0402 - ERJ-S02F1000X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1000X-ND.
RES ANTI-SULFUR 1K OHM 1% 0402 - ERJ-S02F1001X
Order 'res anti-sulfur 1k ohm 1% 0402 - ERJ-S02F1001X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1001X-ND.
RES ANTI-SULFUR 10K OHM 1% 0402 - ERJ-S02F1002X
Order 'res anti-sulfur 10k ohm 1% 0402 - ERJ-S02F1002X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1002X-ND.
RES ANTI-SULFUR 100K OHM 1% 0402 - ERJ-S02F1003X
Order 'res anti-sulfur 100k ohm 1% 0402 - ERJ-S02F1003X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1003X-ND.
RES ANTI-SULFUR 1M OHM 1% 0402 - ERJ-S02F1004X
Order 'res anti-sulfur 1m ohm 1% 0402 - ERJ-S02F1004X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1004X-ND.
RES ANTI-SULFUR 102 OHM 1% 0402 - ERJ-S02F1020X
Order 'res anti-sulfur 102 ohm 1% 0402 - ERJ-S02F1020X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1020X-ND.
RES ANTI-SULFUR 102K OHM 1% 0402 - ERJ-S02F1023X
Order 'res anti-sulfur 102k ohm 1% 0402 - ERJ-S02F1023X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1023X-ND.
RES ANTI-SULFUR 105 OHM 1% 0402 - ERJ-S02F1050X
Order 'res anti-sulfur 105 ohm 1% 0402 - ERJ-S02F1050X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1050X-ND.
RES ANTI-SULFUR 105K OHM 1% 0402 - ERJ-S02F1053X
Order 'res anti-sulfur 105k ohm 1% 0402 - ERJ-S02F1053X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1053X-ND.
RES ANTI-SULFUR 107 OHM 1% 0402 - ERJ-S02F1070X
Order 'res anti-sulfur 107 ohm 1% 0402 - ERJ-S02F1070X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1070X-ND.
RES ANTI-SULFUR 107K OHM 1% 0402 - ERJ-S02F1073X
Order 'res anti-sulfur 107k ohm 1% 0402 - ERJ-S02F1073X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1073X-ND.
RES ANTI-SULFUR 10 OHM 1% 0402 - ERJ-S02F10R0X
Order 'res anti-sulfur 10 ohm 1% 0402 - ERJ-S02F10R0X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F10R0X-ND.
RES ANTI-SULFUR 10.2 OHM 1% 0402 - ERJ-S02F10R2X
Order 'res anti-sulfur 10.2 ohm 1% 0402 - ERJ-S02F10R2X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F10R2X-ND.
RES ANTI-SULFUR 10.5 OHM 1% 0402 - ERJ-S02F10R5X
Order 'res anti-sulfur 10.5 ohm 1% 0402 - ERJ-S02F10R5X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F10R5X-ND.
Send this link via E-Mail
Help With This Screen