RES ANTI-SULFUR 12.7 OHM 1% 0402 - ERJ-S02F12R7X - Resistors
12.7 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F12R7X
| Digi-Key Part Number | ERJ-S02F12R7X-ND |
10000 |
.05600 |
Extended Price
560.00 |
| Manufacturer Part Number | ERJ-S02F12R7X | |||
| Description | RES ANTI-SULFUR 12.7 OHM 1% 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S02F12R7X |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 12.7 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S02F12R7X ERJS02F12R7X |
ERJ-S02F12R7X Specification Sheet
RES ANTI-SULFUR 12.7 OHM 1% 0402 - ERJ-S02F12R7X (ERJ-S02F12R7X-ND) - Resistors
Related parts 12.7 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F12R7XRES ANTI-SULFUR 12.7 OHM 1% 0402 - ERJ-S02F12R7X
Order 'res anti-sulfur 12.7 ohm 1% 0402 - ERJ-S02F12R7X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F12R7X-ND.
RES ANTI-SULFUR 127 OHM 1% 0402 - ERJ-S02F1270X
Order 'res anti-sulfur 127 ohm 1% 0402 - ERJ-S02F1270X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1270X-ND.
RES ANTI-SULFUR 127 OHM 1% 0603 - ERJ-S03F1270V
Order 'res anti-sulfur 127 ohm 1% 0603 - ERJ-S03F1270V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F1270V-ND.
RES ANTI-SULFUR 12.7 OHM 1% 0603 - ERJ-S03F12R7V
Order 'res anti-sulfur 12.7 ohm 1% 0603 - ERJ-S03F12R7V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F12R7V-ND.
RES ANTI-SULFUR 127 OHM 1% 0805 - ERJ-S06F1270V
Order 'res anti-sulfur 127 ohm 1% 0805 - ERJ-S06F1270V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1270V-ND.
RES ANTI-SULFUR 12.7 OHM 1% 0805 - ERJ-S06F12R7V
Order 'res anti-sulfur 12.7 ohm 1% 0805 - ERJ-S06F12R7V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F12R7V-ND.
RES ANTI-SULFUR 127 OHM 1% 1206 - ERJ-S08F1270V
Order 'res anti-sulfur 127 ohm 1% 1206 - ERJ-S08F1270V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1270V-ND.
RES ANTI-SULFUR 12.7 OHM 1% 1206 - ERJ-S08F12R7V
Order 'res anti-sulfur 12.7 ohm 1% 1206 - ERJ-S08F12R7V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F12R7V-ND.
RES ANTI-SULFUR 127 OHM 1% 1812 - ERJ-S12F1270U
Order 'res anti-sulfur 127 ohm 1% 1812 - ERJ-S12F1270U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1270U-ND.
RES ANTI-SULFUR 12.7 OHM 1% 1812 - ERJ-S12F12R7U
Order 'res anti-sulfur 12.7 ohm 1% 1812 - ERJ-S12F12R7U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F12R7U-ND.
RES ANTI-SULFUR 127 OHM 1% 1210 - ERJ-S14F1270U
Order 'res anti-sulfur 127 ohm 1% 1210 - ERJ-S14F1270U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1270U-ND.
RES ANTI-SULFUR 12.7 OHM 1% 1210 - ERJ-S14F12R7U
Order 'res anti-sulfur 12.7 ohm 1% 1210 - ERJ-S14F12R7U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F12R7U-ND.
RES ANTI-SULFUR 127 OHM 1% 2010 - ERJ-S1DF1270U
Order 'res anti-sulfur 127 ohm 1% 2010 - ERJ-S1DF1270U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1270U-ND.
RES ANTI-SULFUR 12.7 OHM 1% 2010 - ERJ-S1DF12R7U
Order 'res anti-sulfur 12.7 ohm 1% 2010 - ERJ-S1DF12R7U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF12R7U-ND.
RES ANTI-SULFUR 127 OHM 1% 2512 - ERJ-S1TF1270U
Order 'res anti-sulfur 127 ohm 1% 2512 - ERJ-S1TF1270U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF1270U-ND.
Options for 12.7 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F12R7X
Send this link via E-Mail
Help With This Screen
