RES ANTI-SULFUR 1.02KOHM 1% 0402 - ERJ-S02F1021X
| Digi-Key Part Number | ERJ-S02F1021X-ND |
10000 |
.05600 |
Extended Price
560.00 |
| Manufacturer Part Number | ERJ-S02F1021X | |||
| Description | RES ANTI-SULFUR 1.02KOHM 1% 0402 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S02F1021X |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 1.02K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S02F1021X ERJS02F1021X |
ERJ-S02F1021X Specification Sheet
RES ANTI-SULFUR 1.02KOHM 1% 0402 - ERJ-S02F1021X (ERJ-S02F1021X-ND)
Related parts:RES ANTI-SULFUR 10 OHM 5% 0402 - ERJ-S02J100X
Order 'res anti-sulfur 10 ohm 5% 0402 - ERJ-S02J100X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J100X-ND.
RES ANTI-SULFUR 100 OHM 5% 0402 - ERJ-S02J101X
Order 'res anti-sulfur 100 ohm 5% 0402 - ERJ-S02J101X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J101X-ND.
RES ANTI-SULFUR 1K OHM 5% 0402 - ERJ-S02J102X
Order 'res anti-sulfur 1k ohm 5% 0402 - ERJ-S02J102X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J102X-ND.
RES ANTI-SULFUR 10K OHM 5% 0402 - ERJ-S02J103X
Order 'res anti-sulfur 10k ohm 5% 0402 - ERJ-S02J103X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J103X-ND.
RES ANTI-SULFUR 100K OHM 5% 0402 - ERJ-S02J104X
Order 'res anti-sulfur 100k ohm 5% 0402 - ERJ-S02J104X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J104X-ND.
RES ANTI-SULFUR 1M OHM 5% 0402 - ERJ-S02J105X
Order 'res anti-sulfur 1m ohm 5% 0402 - ERJ-S02J105X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J105X-ND.
RES ANTI-SULFUR 11 OHM 5% 0402 - ERJ-S02J110X
Order 'res anti-sulfur 11 ohm 5% 0402 - ERJ-S02J110X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J110X-ND.
RES ANTI-SULFUR 110 OHM 5% 0402 - ERJ-S02J111X
Order 'res anti-sulfur 110 ohm 5% 0402 - ERJ-S02J111X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J111X-ND.
RES ANTI-SULFUR 1.1K OHM 5% 0402 - ERJ-S02J112X
Order 'res anti-sulfur 1.1k ohm 5% 0402 - ERJ-S02J112X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J112X-ND.
RES ANTI-SULFUR 11K OHM 5% 0402 - ERJ-S02J113X
Order 'res anti-sulfur 11k ohm 5% 0402 - ERJ-S02J113X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J113X-ND.
RES ANTI-SULFUR 110K OHM 5% 0402 - ERJ-S02J114X
Order 'res anti-sulfur 110k ohm 5% 0402 - ERJ-S02J114X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J114X-ND.
RES ANTI-SULFUR 12 OHM 5% 0402 - ERJ-S02J120X
Order 'res anti-sulfur 12 ohm 5% 0402 - ERJ-S02J120X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J120X-ND.
RES ANTI-SULFUR 120 OHM 5% 0402 - ERJ-S02J121X
Order 'res anti-sulfur 120 ohm 5% 0402 - ERJ-S02J121X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J121X-ND.
RES ANTI-SULFUR 1.2K OHM 5% 0402 - ERJ-S02J122X
Order 'res anti-sulfur 1.2k ohm 5% 0402 - ERJ-S02J122X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J122X-ND.
RES ANTI-SULFUR 12K OHM 5% 0402 - ERJ-S02J123X
Order 'res anti-sulfur 12k ohm 5% 0402 - ERJ-S02J123X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J123X-ND.
Send this link via E-Mail
Help With This Screen