RES WIDE TERM .15 OHM 5% 2010 - ERJ-B1CJR15U - Resistors
| Digi-Key Part Number | ERJ-B1CJR15U-ND |
5000 |
.41228 |
Extended Price
2061.40 |
| Manufacturer Part Number | ERJ-B1CJR15U | |||
| Description | RES WIDE TERM .15 OHM 5% 2010 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-B1CJR15U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 0.15 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ B1CJR15U ERJB1CJR15U |
ERJ-B1CJR15U Specification Sheet
RES WIDE TERM .15 OHM 5% 2010 - ERJ-B1CJR15U (ERJ-B1CJR15U-ND) - Resistors
Related parts Resistors:RES WIDE TERM .15 OHM 5% 2010 - ERJ-B1CJR15U
Order 'res wide term .15 ohm 5% 2010 - ERJ-B1CJR15U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1CJR15U-ND.
RES WIDE TERM 15 OHM 5% 2010 - ERJ-B1AJ150U
Order 'res wide term 15 ohm 5% 2010 - ERJ-B1AJ150U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ150U-ND.
RES WIDE TERM 1.5 OHM 5% 2010 - ERJ-B1BJ1R5U
Order 'res wide term 1.5 ohm 5% 2010 - ERJ-B1BJ1R5U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1BJ1R5U-ND.
RES WIDE TERM 15 OHM 5% 2512 - ERJ-A1AJ150U
Order 'res wide term 15 ohm 5% 2512 - ERJ-A1AJ150U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ150U-ND.
RES WIDE TERM 1.5 OHM 5% 2512 - ERJ-A1BJ1R5U
Order 'res wide term 1.5 ohm 5% 2512 - ERJ-A1BJ1R5U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1BJ1R5U-ND.
RES WIDE TERM .15 OHM 5% 2512 - ERJ-A1CJR15U
Order 'res wide term .15 ohm 5% 2512 - ERJ-A1CJR15U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1CJR15U-ND.
RES WIDE TERM 10 OHM 5% 2010 - ERJ-B1AJ100U
Order 'res wide term 10 ohm 5% 2010 - ERJ-B1AJ100U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ100U-ND.
RES WIDE TERM 100 OHM 5% 2010 - ERJ-B1AJ101U
Order 'res wide term 100 ohm 5% 2010 - ERJ-B1AJ101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ101U-ND.
RES WIDE TERM 1K OHM 5% 2010 - ERJ-B1AJ102U
Order 'res wide term 1k ohm 5% 2010 - ERJ-B1AJ102U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ102U-ND.
RES WIDE TERM 10K OHM 5% 2010 - ERJ-B1AJ103U
Order 'res wide term 10k ohm 5% 2010 - ERJ-B1AJ103U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ103U-ND.
RES WIDE TERM 11 OHM 5% 2010 - ERJ-B1AJ110U
Order 'res wide term 11 ohm 5% 2010 - ERJ-B1AJ110U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ110U-ND.
RES WIDE TERM 110 OHM 5% 2010 - ERJ-B1AJ111U
Order 'res wide term 110 ohm 5% 2010 - ERJ-B1AJ111U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ111U-ND.
RES WIDE TERM 12 OHM 5% 2010 - ERJ-B1AJ120U
Order 'res wide term 12 ohm 5% 2010 - ERJ-B1AJ120U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ120U-ND.
RES WIDE TERM 120 OHM 5% 2010 - ERJ-B1AJ121U
Order 'res wide term 120 ohm 5% 2010 - ERJ-B1AJ121U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ121U-ND.
RES WIDE TERM 1.2K OHM 5% 2010 - ERJ-B1AJ122U
Order 'res wide term 1.2k ohm 5% 2010 - ERJ-B1AJ122U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ122U-ND.
Send this link via E-Mail
Help With This Screen