39.0 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-B1AJ390U
RES WIDE TERM 39 OHM 5% 2010 - ERJ-B1AJ390U - Resistors
| Digi-Key Part Number | ERJ-B1AJ390U-ND |
5000 |
.26745 |
Extended Price
1337.25 |
| Manufacturer Part Number | ERJ-B1AJ390U | |||
| Description | RES WIDE TERM 39 OHM 5% 2010 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-B1AJ390U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 39.0 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ B1AJ390U ERJB1AJ390U |
ERJ-B1AJ390U Specification Sheet
RES WIDE TERM 39 OHM 5% 2010 - ERJ-B1AJ390U (ERJ-B1AJ390U-ND) - Resistors
Related parts 39.0 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-B1AJ390U39.0 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-B1AJ390U
Order 'res wide term 39 ohm 5% 2010 - ERJ-B1AJ390U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ390U-ND.
3.90 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-B1BJ3R9U
Order 'res wide term 3.9 ohm 5% 2010 - ERJ-B1BJ3R9U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1BJ3R9U-ND.
0.39 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-B1BJR39U
Order 'res wide term .39 ohm 5% 2010 - ERJ-B1BJR39U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1BJR39U-ND.
10.0 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-B1AJ100U
Order 'res wide term 10 ohm 5% 2010 - ERJ-B1AJ100U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ100U-ND.
100 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-B1AJ101U
Order 'res wide term 100 ohm 5% 2010 - ERJ-B1AJ101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ101U-ND.
1.00K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-B1AJ102U
Order 'res wide term 1k ohm 5% 2010 - ERJ-B1AJ102U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ102U-ND.
10.0K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-B1AJ103U
Order 'res wide term 10k ohm 5% 2010 - ERJ-B1AJ103U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ103U-ND.
11.0 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-B1AJ110U
Order 'res wide term 11 ohm 5% 2010 - ERJ-B1AJ110U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ110U-ND.
110 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-B1AJ111U
Order 'res wide term 110 ohm 5% 2010 - ERJ-B1AJ111U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ111U-ND.
12.0 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-B1AJ120U
Order 'res wide term 12 ohm 5% 2010 - ERJ-B1AJ120U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ120U-ND.
120 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-B1AJ121U
Order 'res wide term 120 ohm 5% 2010 - ERJ-B1AJ121U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ121U-ND.
1.20K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-B1AJ122U
Order 'res wide term 1.2k ohm 5% 2010 - ERJ-B1AJ122U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ122U-ND.
13.0 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-B1AJ130U
Order 'res wide term 13 ohm 5% 2010 - ERJ-B1AJ130U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ130U-ND.
130 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-B1AJ131U
Order 'res wide term 130 ohm 5% 2010 - ERJ-B1AJ131U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ131U-ND.
15.0 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-B1AJ150U
Order 'res wide term 15 ohm 5% 2010 - ERJ-B1AJ150U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ150U-ND.
Options for 39.0 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-B1AJ390U
Send this link via E-Mail
Help With This Screen
