Keywords:





Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-63PRT

MICROPHONE OMNI 6X1.3MM - WM-63PRT - Audio Products

Digi-Key Part Number P11961-ND
Price Break
1
10
100
500
1000
5000
Unit Price
3.47000
3.07800
2.48780
1.75318
1.65300
1.54280
Extended Price
3.47
30.78
248.78
876.59
1653.00
7714.00
Manufacturer Part NumberWM-63PRT
DescriptionMICROPHONE OMNI 6X1.3MM
Quantity Available 4330
All prices are in USD

Purchase Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-63PRT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-63PRT
Technical/Catalog InformationWM-63PRT
VendorPanasonic - ECG
CategoryAudio Products
Sensitivity-44dB ±3dB
Voltage - Rated 2V
Current 500µA
TypeElectret Condenser
Size / DimensionCircular - 6mm Dia x 1.3mm H
Frequency20Hz ~ 16kHz
S/N Ratio58dB
Filter Type-
Impedance2.2K Ohm
TerminationSolder Pins/Posts
DirectionOmnidirectional
Port LocationTop
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names WM 63PRT
WM63PRT
P11961 ND
P11961ND
P11961

WM-63PRT Specification Sheet

Image of MICROPHONE OMNI 6X1.3MM - WM-63PRT

MICROPHONE OMNI 6X1.3MM - WM-63PRT (P11961-ND) - Audio Products

Related parts Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-63PRT
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-63PRT
 Order 'microphone omni 6x1.3mm - WM-63PRT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11961-ND.
Microphone Panasonic - ECG Electret Condenser 2V -35dB ±4dB WM-61B102B
 Order 'microphone omni 6x3.4mm - WM-61B102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11974-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-60AT
 Order 'microphone omni 6x5mm - WM-60AT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11975-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-63GNT330
 Order 'microphone omni 7.7x3.3mm assy - WM-63GNT330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11959-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-64PKT
 Order 'microphone omni 6x2.2mm w/cap - WM-64PKT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11968-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-64PNT
 Order 'microphone omni 6x2.2mm w/cap - WM-64PNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11969-ND.
Microphone Panasonic - ECG Electret Condenser 2V -45dB ±4dB WM-64C
 Order 'microphone omni direct 6mm w/cap - WM-64C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9955-ND.
Microphone Panasonic - ECG Electret Condenser 2V -35dB ±4dB WM-61A
 Order 'microphone cartridge 6mm omni - WM-61A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9925-ND.
Microphone Panasonic - ECG Electret Condenser 4.5V -42dB ±3dB WM-034BY
 Order 'microphone cartridge - WM-034BY' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9931-ND.
Microphone Panasonic - ECG Electret Condenser 2V -45dB ±4dB WM-62A
 Order 'miniature microphone - WM-62A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9933-ND.
Microphone Panasonic - ECG Electret Condenser 2.5V -44dB ±3dB WM-54BT
 Order 'microphone cartridge - WM-54BT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9949-ND.
Microphone Panasonic - ECG Electret Condenser 4.5V -42dB ±3dB WM-034CY
 Order 'microphone cartridge - WM-034CY' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9956-ND.
Microphone Panasonic - ECG Electret Condenser 2V -42dB ±3dB WM-60AY
 Order 'microphone cartridge 6mm x 5mm - WM-60AY' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9959-ND.
Microphone Panasonic - ECG Electret Condenser 1.5V -47dB ±4dB WM-55A103
 Order 'microphone cartridge 9.7mm x 5mm - WM-55A103' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9961-ND.
Microphone Panasonic - ECG Electret Condenser 2V -50dB ±4dB WM-65A103
 Order 'microphone cartridge 6mm x 5mm - WM-65A103' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9964-ND.

Options for Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-63PRT
Send this link via E-Mail
Help With This Screen

MICROPHONE OMNI 6X1.3MM - WM-63PRT
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: FERRITE 300MA 150 OHM 1806 SMD - LI1806C151R-10 Next: MIC ELECTRET OMNI WATERPROOF - WP-23502
MICROPHONE OMNI 6X1.3MM - WM-63PRT