Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES WIDE TERM 2.7K OHM 5% 2010 - ERJ-B1AJ272U

Digi-Key Part Number ERJ-B1AJ272U-ND
Price Break
5000
Unit Price
.26745
Extended Price
1337.25
Manufacturer Part NumberERJ-B1AJ272U
DescriptionRES WIDE TERM 2.7K OHM 5% 2010
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationERJ-B1AJ272U
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms2.70K
Power (Watts)1W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ B1AJ272U
ERJB1AJ272U

ERJ-B1AJ272U Specification Sheet

Image of RES WIDE TERM 2.7K OHM 5% 2010 - ERJ-B1AJ272U

RES WIDE TERM 2.7K OHM 5% 2010 - ERJ-B1AJ272U (ERJ-B1AJ272U-ND)

Related parts:
RES WIDE TERM 2.7K OHM 5% 2010 - ERJ-B1AJ272U
 Order 'res wide term 2.7k ohm 5% 2010 - ERJ-B1AJ272U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ272U-ND.
RES WIDE TERM 10 OHM 5% 2010 - ERJ-B1AJ100U
 Order 'res wide term 10 ohm 5% 2010 - ERJ-B1AJ100U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ100U-ND.
RES WIDE TERM 100 OHM 5% 2010 - ERJ-B1AJ101U
 Order 'res wide term 100 ohm 5% 2010 - ERJ-B1AJ101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ101U-ND.
RES WIDE TERM 1K OHM 5% 2010 - ERJ-B1AJ102U
 Order 'res wide term 1k ohm 5% 2010 - ERJ-B1AJ102U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ102U-ND.
RES WIDE TERM 10K OHM 5% 2010 - ERJ-B1AJ103U
 Order 'res wide term 10k ohm 5% 2010 - ERJ-B1AJ103U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ103U-ND.
RES WIDE TERM 11 OHM 5% 2010 - ERJ-B1AJ110U
 Order 'res wide term 11 ohm 5% 2010 - ERJ-B1AJ110U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ110U-ND.
RES WIDE TERM 110 OHM 5% 2010 - ERJ-B1AJ111U
 Order 'res wide term 110 ohm 5% 2010 - ERJ-B1AJ111U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ111U-ND.
RES WIDE TERM 12 OHM 5% 2010 - ERJ-B1AJ120U
 Order 'res wide term 12 ohm 5% 2010 - ERJ-B1AJ120U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ120U-ND.
RES WIDE TERM 120 OHM 5% 2010 - ERJ-B1AJ121U
 Order 'res wide term 120 ohm 5% 2010 - ERJ-B1AJ121U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ121U-ND.
RES WIDE TERM 1.2K OHM 5% 2010 - ERJ-B1AJ122U
 Order 'res wide term 1.2k ohm 5% 2010 - ERJ-B1AJ122U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ122U-ND.
RES WIDE TERM 13 OHM 5% 2010 - ERJ-B1AJ130U
 Order 'res wide term 13 ohm 5% 2010 - ERJ-B1AJ130U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ130U-ND.
RES WIDE TERM 130 OHM 5% 2010 - ERJ-B1AJ131U
 Order 'res wide term 130 ohm 5% 2010 - ERJ-B1AJ131U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ131U-ND.
RES WIDE TERM 15 OHM 5% 2010 - ERJ-B1AJ150U
 Order 'res wide term 15 ohm 5% 2010 - ERJ-B1AJ150U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ150U-ND.
RES WIDE TERM 150 OHM 5% 2010 - ERJ-B1AJ151U
 Order 'res wide term 150 ohm 5% 2010 - ERJ-B1AJ151U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ151U-ND.
RES WIDE TERM 1.5K OHM 5% 2010 - ERJ-B1AJ152U
 Order 'res wide term 1.5k ohm 5% 2010 - ERJ-B1AJ152U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-B1AJ152U-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES WIDE TERM 2.7 OHM 5% 2512 - ERJ-A1BJ2R7U Next: RES WIDE TERM 2.7K OHM 5% 2512 - ERJ-A1AJ272U