75.0 Ohm 1.3W Chip Resistor - Surface Mount Panasonic - ECG ERJ-A1AJ750U
RES WIDE TERM 75 OHM 5% 2512 - ERJ-A1AJ750U
| Digi-Key Part Number | ERJ-A1AJ750U-ND |
4000 |
.31200 |
Extended Price
1248.00 |
| Manufacturer Part Number | ERJ-A1AJ750U | |||
| Description | RES WIDE TERM 75 OHM 5% 2512 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-A1AJ750U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 75.0 |
| Power (Watts) | 1.3W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ A1AJ750U ERJA1AJ750U |
ERJ-A1AJ750U Specification Sheet
RES WIDE TERM 75 OHM 5% 2512 - ERJ-A1AJ750U (ERJ-A1AJ750U-ND)
Related parts 75.0 Ohm 1.3W Chip Resistor - Surface Mount Panasonic - ECG ERJ-A1AJ750U75.0 Ohm 1.3W Chip Resistor - Surface Mount Panasonic - ECG ERJ-A1AJ750U
Order 'res wide term 75 ohm 5% 2512 - ERJ-A1AJ750U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ750U-ND.
7.50 Ohm 1.3W Chip Resistor - Surface Mount Panasonic - ECG ERJ-A1BJ7R5U
Order 'res wide term 7.5 ohm 5% 2512 - ERJ-A1BJ7R5U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1BJ7R5U-ND.
0.75 Ohm 1.3W Chip Resistor - Surface Mount Panasonic - ECG ERJ-A1BJR75U
Order 'res wide term .75 ohm 5% 2512 - ERJ-A1BJR75U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1BJR75U-ND.
10.0 Ohm 1.3W Chip Resistor - Surface Mount Panasonic - ECG ERJ-A1AJ100U
Order 'res wide term 10 ohm 5% 2512 - ERJ-A1AJ100U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ100U-ND.
100 Ohm 1.3W Chip Resistor - Surface Mount Panasonic - ECG ERJ-A1AJ101U
Order 'res wide term 100 ohm 5% 2512 - ERJ-A1AJ101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ101U-ND.
1.00K Ohm 1.3W Chip Resistor - Surface Mount Panasonic - ECG ERJ-A1AJ102U
Order 'res wide term 1k ohm 5% 2512 - ERJ-A1AJ102U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ102U-ND.
10.0K Ohm 1.3W Chip Resistor - Surface Mount Panasonic - ECG ERJ-A1AJ103U
Order 'res wide term 10k ohm 5% 2512 - ERJ-A1AJ103U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ103U-ND.
11.0 Ohm 1.3W Chip Resistor - Surface Mount Panasonic - ECG ERJ-A1AJ110U
Order 'res wide term 11 ohm 5% 2512 - ERJ-A1AJ110U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ110U-ND.
110 Ohm 1.3W Chip Resistor - Surface Mount Panasonic - ECG ERJ-A1AJ111U
Order 'res wide term 110 ohm 5% 2512 - ERJ-A1AJ111U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ111U-ND.
12.0 Ohm 1.3W Chip Resistor - Surface Mount Panasonic - ECG ERJ-A1AJ120U
Order 'res wide term 12 ohm 5% 2512 - ERJ-A1AJ120U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ120U-ND.
120 Ohm 1.3W Chip Resistor - Surface Mount Panasonic - ECG ERJ-A1AJ121U
Order 'res wide term 120 ohm 5% 2512 - ERJ-A1AJ121U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ121U-ND.
1.20K Ohm 1.3W Chip Resistor - Surface Mount Panasonic - ECG ERJ-A1AJ122U
Order 'res wide term 1.2k ohm 5% 2512 - ERJ-A1AJ122U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ122U-ND.
13.0 Ohm 1.3W Chip Resistor - Surface Mount Panasonic - ECG ERJ-A1AJ130U
Order 'res wide term 13 ohm 5% 2512 - ERJ-A1AJ130U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ130U-ND.
130 Ohm 1.3W Chip Resistor - Surface Mount Panasonic - ECG ERJ-A1AJ131U
Order 'res wide term 130 ohm 5% 2512 - ERJ-A1AJ131U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ131U-ND.
15.0 Ohm 1.3W Chip Resistor - Surface Mount Panasonic - ECG ERJ-A1AJ150U
Order 'res wide term 15 ohm 5% 2512 - ERJ-A1AJ150U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ150U-ND.
Options for 75.0 Ohm 1.3W Chip Resistor - Surface Mount Panasonic - ECG ERJ-A1AJ750U
Send this link via E-Mail
Help With This Screen
