RES WIDE TERM 680 OHM 5% 2512 - ERJ-A1AJ681U
| Digi-Key Part Number | ERJ-A1AJ681U-ND |
4000 |
.31200 |
Extended Price
1248.00 |
| Manufacturer Part Number | ERJ-A1AJ681U | |||
| Description | RES WIDE TERM 680 OHM 5% 2512 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-A1AJ681U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 680 |
| Power (Watts) | 1.3W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ A1AJ681U ERJA1AJ681U |
ERJ-A1AJ681U Specification Sheet
RES WIDE TERM 680 OHM 5% 2512 - ERJ-A1AJ681U (ERJ-A1AJ681U-ND)
Related parts:RES WIDE TERM 680 OHM 5% 2512 - ERJ-A1AJ681U
Order 'res wide term 680 ohm 5% 2512 - ERJ-A1AJ681U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ681U-ND.
RES WIDE TERM 10 OHM 5% 2512 - ERJ-A1AJ100U
Order 'res wide term 10 ohm 5% 2512 - ERJ-A1AJ100U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ100U-ND.
RES WIDE TERM 100 OHM 5% 2512 - ERJ-A1AJ101U
Order 'res wide term 100 ohm 5% 2512 - ERJ-A1AJ101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ101U-ND.
RES WIDE TERM 1K OHM 5% 2512 - ERJ-A1AJ102U
Order 'res wide term 1k ohm 5% 2512 - ERJ-A1AJ102U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ102U-ND.
RES WIDE TERM 10K OHM 5% 2512 - ERJ-A1AJ103U
Order 'res wide term 10k ohm 5% 2512 - ERJ-A1AJ103U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ103U-ND.
RES WIDE TERM 11 OHM 5% 2512 - ERJ-A1AJ110U
Order 'res wide term 11 ohm 5% 2512 - ERJ-A1AJ110U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ110U-ND.
RES WIDE TERM 110 OHM 5% 2512 - ERJ-A1AJ111U
Order 'res wide term 110 ohm 5% 2512 - ERJ-A1AJ111U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ111U-ND.
RES WIDE TERM 12 OHM 5% 2512 - ERJ-A1AJ120U
Order 'res wide term 12 ohm 5% 2512 - ERJ-A1AJ120U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ120U-ND.
RES WIDE TERM 120 OHM 5% 2512 - ERJ-A1AJ121U
Order 'res wide term 120 ohm 5% 2512 - ERJ-A1AJ121U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ121U-ND.
RES WIDE TERM 1.2K OHM 5% 2512 - ERJ-A1AJ122U
Order 'res wide term 1.2k ohm 5% 2512 - ERJ-A1AJ122U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ122U-ND.
RES WIDE TERM 13 OHM 5% 2512 - ERJ-A1AJ130U
Order 'res wide term 13 ohm 5% 2512 - ERJ-A1AJ130U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ130U-ND.
RES WIDE TERM 130 OHM 5% 2512 - ERJ-A1AJ131U
Order 'res wide term 130 ohm 5% 2512 - ERJ-A1AJ131U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ131U-ND.
RES WIDE TERM 15 OHM 5% 2512 - ERJ-A1AJ150U
Order 'res wide term 15 ohm 5% 2512 - ERJ-A1AJ150U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ150U-ND.
RES WIDE TERM 150 OHM 5% 2512 - ERJ-A1AJ151U
Order 'res wide term 150 ohm 5% 2512 - ERJ-A1AJ151U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ151U-ND.
RES WIDE TERM 1.5K OHM 5% 2512 - ERJ-A1AJ152U
Order 'res wide term 1.5k ohm 5% 2512 - ERJ-A1AJ152U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-A1AJ152U-ND.
Send this link via E-Mail
Help With This Screen