RES 80.6K OHM 1W 1% 2512 SMD - ERJ-1TNF8062U - Resistors
80.6K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF8062U
| Digi-Key Part Number | ERJ-1TNF8062U-ND |
4000 |
.13950 |
Extended Price
558.00 |
| Manufacturer Part Number | ERJ-1TNF8062U | |||
| Description | RES 80.6K OHM 1W 1% 2512 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TNF8062U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 80.6K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TNF8062U ERJ1TNF8062U |
ERJ-1TNF8062U Specification Sheet
RES 80.6K OHM 1W 1% 2512 SMD - ERJ-1TNF8062U (ERJ-1TNF8062U-ND) - Resistors
Related parts 80.6K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF8062URES 80.6K OHM 1W 1% 2512 SMD - ERJ-1TNF8062U
Order 'res 80.6k ohm 1w 1% 2512 smd - ERJ-1TNF8062U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF8062U-ND.
RES 8.06K OHM 1W 1% 2512 SMD - ERJ-1TNF8061U
Order 'res 8.06k ohm 1w 1% 2512 smd - ERJ-1TNF8061U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF8061U-ND.
RES 806K OHM 1W 1% 2512 SMD - ERJ-1TNF8063U
Order 'res 806k ohm 1w 1% 2512 smd - ERJ-1TNF8063U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF8063U-ND.
RES 806K OHM 1W 1% 2512 SMD - CRCW2512806KFKEG
Order 'res 806k ohm 1w 1% 2512 smd - CRCW2512806KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512806KFKEG-ND.
RES 806K OHM 1W 1% 2512 SMD - CRCW2512806KFKTG
Order 'res 806k ohm 1w 1% 2512 smd - CRCW2512806KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512806KFKTG-ND.
RES 80.6K OHM 1W 1% 2512 SMD - CRCW251280K6FKEG
Order 'res 80.6k ohm 1w 1% 2512 smd - CRCW251280K6FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251280K6FKEG-ND.
RES 80.6K OHM 1W 1% 2512 SMD - CRCW251280K6FKTG
Order 'res 80.6k ohm 1w 1% 2512 smd - CRCW251280K6FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251280K6FKTG-ND.
RES 8.06K OHM 1W 1% 2512 SMD - CRCW25128K06FKEG
Order 'res 8.06k ohm 1w 1% 2512 smd - CRCW25128K06FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25128K06FKEG-ND.
RES 8.06K OHM 1W 1% 2512 SMD - CRCW25128K06FKTG
Order 'res 8.06k ohm 1w 1% 2512 smd - CRCW25128K06FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25128K06FKTG-ND.
RES 102 OHM 1W 1% 2512 SMD - ERJ-1TNF1020U
Order 'res 102 ohm 1w 1% 2512 smd - ERJ-1TNF1020U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1020U-ND.
RES 1.02K OHM 1W 1% 2512 SMD - ERJ-1TNF1021U
Order 'res 1.02k ohm 1w 1% 2512 smd - ERJ-1TNF1021U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1021U-ND.
RES 10.2K OHM 1W 1% 2512 SMD - ERJ-1TNF1022U
Order 'res 10.2k ohm 1w 1% 2512 smd - ERJ-1TNF1022U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1022U-ND.
RES 102K OHM 1W 1% 2512 SMD - ERJ-1TNF1023U
Order 'res 102k ohm 1w 1% 2512 smd - ERJ-1TNF1023U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1023U-ND.
RES 107 OHM 1W 1% 2512 SMD - ERJ-1TNF1070U
Order 'res 107 ohm 1w 1% 2512 smd - ERJ-1TNF1070U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1070U-ND.
RES 1.07K OHM 1W 1% 2512 SMD - ERJ-1TNF1071U
Order 'res 1.07k ohm 1w 1% 2512 smd - ERJ-1TNF1071U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1071U-ND.
Options for 80.6K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF8062U
Send this link via E-Mail
Help With This Screen
