RES 51.1 OHM 1W 1% 2512 SMD - ERJ-1TNF51R1U
| Digi-Key Part Number | ERJ-1TNF51R1U-ND |
4000 |
.13950 |
Extended Price
558.00 |
| Manufacturer Part Number | ERJ-1TNF51R1U | |||
| Description | RES 51.1 OHM 1W 1% 2512 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TNF51R1U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 51.1 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TNF51R1U ERJ1TNF51R1U |
ERJ-1TNF51R1U Specification Sheet
RES 51.1 OHM 1W 1% 2512 SMD - ERJ-1TNF51R1U (ERJ-1TNF51R1U-ND)
Related parts:RES .1 OHM 1W 5% 2512 SMD - ERJ-1WRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1WRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.10UCT-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1WRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1WRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.10UTR-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1TRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1TRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.10UCT-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1TRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1TRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT.10UTR-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1TRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1TRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.10UDKR-ND.
RES 51.1 OHM 1W 1% 2512 SMD - ERJ-1TNF51R1U
Order 'res 51.1 ohm 1w 1% 2512 smd - ERJ-1TNF51R1U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF51R1U-ND.
RES 51 OHM 1W 5% 2512 SMD - ERJ-1WYJ510U
Order 'res 51 ohm 1w 5% 2512 smd - ERJ-1WYJ510U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51XCT-ND.
RES 51 OHM 1W 5% 2512 SMD - ERJ-1WYJ510U
Order 'res 51 ohm 1w 5% 2512 smd - ERJ-1WYJ510U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P51XTR-ND.
RES 51 OHM 1W 5% 2512 SMD - ERJ-1TYJ510U
Order 'res 51 ohm 1w 5% 2512 smd - ERJ-1TYJ510U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT51XCT-ND.
RES 5.1 OHM 1W 5% 2512 SMD - ERJ-1TYJ5R1U
Order 'res 5.1 ohm 1w 5% 2512 smd - ERJ-1TYJ5R1U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT5.1XCT-ND.
RES 51 OHM 1W 5% 2512 SMD - ERJ-1TYJ510U
Order 'res 51 ohm 1w 5% 2512 smd - ERJ-1TYJ510U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT51XTR-ND.
RES 5.1 OHM 1W 5% 2512 SMD - ERJ-1TYJ5R1U
Order 'res 5.1 ohm 1w 5% 2512 smd - ERJ-1TYJ5R1U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT5.1XTR-ND.
RES 51 OHM 1W 5% 2512 SMD - ERJ-1TYJ510U
Order 'res 51 ohm 1w 5% 2512 smd - ERJ-1TYJ510U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT51XDKR-ND.
RES .1 OHM 1W 5% 2512 SMD - RMCF 1 0.1 5% R
Order 'res .1 ohm 1w 5% 2512 smd - RMCF 1 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.15%R-ND.
RES 1 OHM 1W 5% 2512 SMD - RMCF 1 1 5% R
Order 'res 1 ohm 1w 5% 2512 smd - RMCF 1 1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF115%R-ND.
Send this link via E-Mail
Help With This Screen