RES 46.4K OHM 1W 1% 2512 SMD - ERJ-1TNF4642U
| Digi-Key Part Number | ERJ-1TNF4642U-ND |
4000 |
.13950 |
Extended Price
558.00 |
| Manufacturer Part Number | ERJ-1TNF4642U | |||
| Description | RES 46.4K OHM 1W 1% 2512 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TNF4642U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 46.4K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TNF4642U ERJ1TNF4642U |
ERJ-1TNF4642U Specification Sheet
RES 46.4K OHM 1W 1% 2512 SMD - ERJ-1TNF4642U (ERJ-1TNF4642U-ND)
Related parts:RES 46.4K OHM 1W 1% 2512 SMD - ERJ-1TNF4642U
Order 'res 46.4k ohm 1w 1% 2512 smd - ERJ-1TNF4642U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF4642U-ND.
RES 102 OHM 1W 1% 2512 SMD - ERJ-1TNF1020U
Order 'res 102 ohm 1w 1% 2512 smd - ERJ-1TNF1020U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1020U-ND.
RES 1.02K OHM 1W 1% 2512 SMD - ERJ-1TNF1021U
Order 'res 1.02k ohm 1w 1% 2512 smd - ERJ-1TNF1021U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1021U-ND.
RES 10.2K OHM 1W 1% 2512 SMD - ERJ-1TNF1022U
Order 'res 10.2k ohm 1w 1% 2512 smd - ERJ-1TNF1022U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1022U-ND.
RES 102K OHM 1W 1% 2512 SMD - ERJ-1TNF1023U
Order 'res 102k ohm 1w 1% 2512 smd - ERJ-1TNF1023U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1023U-ND.
RES 107 OHM 1W 1% 2512 SMD - ERJ-1TNF1070U
Order 'res 107 ohm 1w 1% 2512 smd - ERJ-1TNF1070U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1070U-ND.
RES 1.07K OHM 1W 1% 2512 SMD - ERJ-1TNF1071U
Order 'res 1.07k ohm 1w 1% 2512 smd - ERJ-1TNF1071U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1071U-ND.
RES 10.7K OHM 1W 1% 2512 SMD - ERJ-1TNF1072U
Order 'res 10.7k ohm 1w 1% 2512 smd - ERJ-1TNF1072U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1072U-ND.
RES 107K OHM 1W 1% 2512 SMD - ERJ-1TNF1073U
Order 'res 107k ohm 1w 1% 2512 smd - ERJ-1TNF1073U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1073U-ND.
RES 10.2 OHM 1W 1% 2512 SMD - ERJ-1TNF10R2U
Order 'res 10.2 ohm 1w 1% 2512 smd - ERJ-1TNF10R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF10R2U-ND.
RES 10.7 OHM 1W 1% 2512 SMD - ERJ-1TNF10R7U
Order 'res 10.7 ohm 1w 1% 2512 smd - ERJ-1TNF10R7U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF10R7U-ND.
RES 113 OHM 1W 1% 2512 SMD - ERJ-1TNF1130U
Order 'res 113 ohm 1w 1% 2512 smd - ERJ-1TNF1130U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1130U-ND.
RES 1.13K OHM 1W 1% 2512 SMD - ERJ-1TNF1131U
Order 'res 1.13k ohm 1w 1% 2512 smd - ERJ-1TNF1131U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1131U-ND.
RES 11.3K OHM 1W 1% 2512 SMD - ERJ-1TNF1132U
Order 'res 11.3k ohm 1w 1% 2512 smd - ERJ-1TNF1132U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1132U-ND.
RES 113K OHM 1W 1% 2512 SMD - ERJ-1TNF1133U
Order 'res 113k ohm 1w 1% 2512 smd - ERJ-1TNF1133U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1133U-ND.
Send this link via E-Mail
Help With This Screen