Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 464 OHM 1W 1% 2512 SMD - ERJ-1TNF4640U

Digi-Key Part Number ERJ-1TNF4640U-ND
Price Break
4000
Unit Price
.13950
Extended Price
558.00
Manufacturer Part NumberERJ-1TNF4640U
DescriptionRES 464 OHM 1W 1% 2512 SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationERJ-1TNF4640U
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms464
Power (Watts)1W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2512 (6432 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 1TNF4640U
ERJ1TNF4640U

ERJ-1TNF4640U Specification Sheet

Image of RES 464 OHM 1W 1% 2512 SMD - ERJ-1TNF4640U

RES 464 OHM 1W 1% 2512 SMD - ERJ-1TNF4640U (ERJ-1TNF4640U-ND)

Related parts:
RES 464 OHM 1W 1% 2512 SMD - ERJ-1TNF4640U
 Order 'res 464 ohm 1w 1% 2512 smd - ERJ-1TNF4640U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF4640U-ND.
RES 46.4 OHM 1W 1% 2512 SMD - ERJ-1TNF46R4U
 Order 'res 46.4 ohm 1w 1% 2512 smd - ERJ-1TNF46R4U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF46R4U-ND.
RES 102 OHM 1W 1% 2512 SMD - ERJ-1TNF1020U
 Order 'res 102 ohm 1w 1% 2512 smd - ERJ-1TNF1020U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1020U-ND.
RES 1.02K OHM 1W 1% 2512 SMD - ERJ-1TNF1021U
 Order 'res 1.02k ohm 1w 1% 2512 smd - ERJ-1TNF1021U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1021U-ND.
RES 10.2K OHM 1W 1% 2512 SMD - ERJ-1TNF1022U
 Order 'res 10.2k ohm 1w 1% 2512 smd - ERJ-1TNF1022U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1022U-ND.
RES 102K OHM 1W 1% 2512 SMD - ERJ-1TNF1023U
 Order 'res 102k ohm 1w 1% 2512 smd - ERJ-1TNF1023U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1023U-ND.
RES 107 OHM 1W 1% 2512 SMD - ERJ-1TNF1070U
 Order 'res 107 ohm 1w 1% 2512 smd - ERJ-1TNF1070U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1070U-ND.
RES 1.07K OHM 1W 1% 2512 SMD - ERJ-1TNF1071U
 Order 'res 1.07k ohm 1w 1% 2512 smd - ERJ-1TNF1071U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1071U-ND.
RES 10.7K OHM 1W 1% 2512 SMD - ERJ-1TNF1072U
 Order 'res 10.7k ohm 1w 1% 2512 smd - ERJ-1TNF1072U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1072U-ND.
RES 107K OHM 1W 1% 2512 SMD - ERJ-1TNF1073U
 Order 'res 107k ohm 1w 1% 2512 smd - ERJ-1TNF1073U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1073U-ND.
RES 10.2 OHM 1W 1% 2512 SMD - ERJ-1TNF10R2U
 Order 'res 10.2 ohm 1w 1% 2512 smd - ERJ-1TNF10R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF10R2U-ND.
RES 10.7 OHM 1W 1% 2512 SMD - ERJ-1TNF10R7U
 Order 'res 10.7 ohm 1w 1% 2512 smd - ERJ-1TNF10R7U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF10R7U-ND.
RES 113 OHM 1W 1% 2512 SMD - ERJ-1TNF1130U
 Order 'res 113 ohm 1w 1% 2512 smd - ERJ-1TNF1130U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1130U-ND.
RES 1.13K OHM 1W 1% 2512 SMD - ERJ-1TNF1131U
 Order 'res 1.13k ohm 1w 1% 2512 smd - ERJ-1TNF1131U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1131U-ND.
RES 11.3K OHM 1W 1% 2512 SMD - ERJ-1TNF1132U
 Order 'res 11.3k ohm 1w 1% 2512 smd - ERJ-1TNF1132U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1132U-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 464 OHM 1W 1% 2512 SMD - CRCW2512464RFKTG Next: RES 464 OHM METAL FILM .40W 1% - 5043ED464R0F12AF5BC