RES 301K OHM 1W 1% 2512 SMD - ERJ-1TNF3013U - Resistors
301K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF3013U
| Digi-Key Part Number | ERJ-1TNF3013U-ND |
4000 |
.13950 |
Extended Price
558.00 |
| Manufacturer Part Number | ERJ-1TNF3013U | |||
| Description | RES 301K OHM 1W 1% 2512 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TNF3013U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 301K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TNF3013U ERJ1TNF3013U |
ERJ-1TNF3013U Specification Sheet
RES 301K OHM 1W 1% 2512 SMD - ERJ-1TNF3013U (ERJ-1TNF3013U-ND) - Resistors
Related parts 301K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF3013URES 301K OHM 1W 1% 2512 SMD - ERJ-1TNF3013U
Order 'res 301k ohm 1w 1% 2512 smd - ERJ-1TNF3013U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF3013U-ND.
RES 3.01K OHM 1W 1% 2512 SMD - ERJ-1TNF3011U
Order 'res 3.01k ohm 1w 1% 2512 smd - ERJ-1TNF3011U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF3011U-ND.
RES 30.1K OHM 1W 1% 2512 SMD - ERJ-1TNF3012U
Order 'res 30.1k ohm 1w 1% 2512 smd - ERJ-1TNF3012U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF3012U-ND.
RES 30.1K OHM 1W 1% 2512 SMD - RMCF 1 30.1K 1% R
Order 'res 30.1k ohm 1w 1% 2512 smd - RMCF 1 30.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF130.1KFR-ND.
RES 301K OHM 1W 1% 2512 SMD - CRCW2512301KFKEG
Order 'res 301k ohm 1w 1% 2512 smd - CRCW2512301KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-301KAFCT-ND.
RES 3.01K OHM 1W 1% 2512 SMD - CRCW25123K01FKEG
Order 'res 3.01k ohm 1w 1% 2512 smd - CRCW25123K01FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.01KAFCT-ND.
RES 30.1K OHM 1W 1% 2512 SMD - CRCW251230K1FKEG
Order 'res 30.1k ohm 1w 1% 2512 smd - CRCW251230K1FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30.1KAFCT-ND.
RES 30.1K OHM 1W 1% 2512 SMD - CRCW251230K1FKEG
Order 'res 30.1k ohm 1w 1% 2512 smd - CRCW251230K1FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30.1KAFDKR-ND.
RES 301K OHM 1W 1% 2512 SMD - CRCW2512301KFKEG
Order 'res 301k ohm 1w 1% 2512 smd - CRCW2512301KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-301KAFDKR-ND.
RES 3.01K OHM 1W 1% 2512 SMD - CRCW25123K01FKEG
Order 'res 3.01k ohm 1w 1% 2512 smd - CRCW25123K01FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.01KAFDKR-ND.
RES 30.1K OHM 1W 1% 2512 SMD - CRCW251230K1FKEG
Order 'res 30.1k ohm 1w 1% 2512 smd - CRCW251230K1FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-30.1KAFTR-ND.
RES 301K OHM 1W 1% 2512 SMD - CRCW2512301KFKEG
Order 'res 301k ohm 1w 1% 2512 smd - CRCW2512301KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-301KAFTR-ND.
RES 3.01K OHM 1W 1% 2512 SMD - CRCW25123K01FKEG
Order 'res 3.01k ohm 1w 1% 2512 smd - CRCW25123K01FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.01KAFTR-ND.
RES 301K OHM 1W 1% 2512 SMD - CRCW2512301KFKTG
Order 'res 301k ohm 1w 1% 2512 smd - CRCW2512301KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512301KFKTG-ND.
RES 30.1K OHM 1W 1% 2512 SMD - CRCW251230K1FKTG
Order 'res 30.1k ohm 1w 1% 2512 smd - CRCW251230K1FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251230K1FKTG-ND.
Options for 301K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF3013U
Send this link via E-Mail
Help With This Screen
