294 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF2940U
RES 294 OHM 1W 1% 2512 SMD - ERJ-1TNF2940U - Resistors
| Digi-Key Part Number | ERJ-1TNF2940U-ND |
4000 |
.13950 |
Extended Price
558.00 |
| Manufacturer Part Number | ERJ-1TNF2940U | |||
| Description | RES 294 OHM 1W 1% 2512 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TNF2940U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 294 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TNF2940U ERJ1TNF2940U |
ERJ-1TNF2940U Specification Sheet
RES 294 OHM 1W 1% 2512 SMD - ERJ-1TNF2940U (ERJ-1TNF2940U-ND) - Resistors
Related parts 294 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF2940U294 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF2940U
Order 'res 294 ohm 1w 1% 2512 smd - ERJ-1TNF2940U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF2940U-ND.
29.4 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF29R4U
Order 'res 29.4 ohm 1w 1% 2512 smd - ERJ-1TNF29R4U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF29R4U-ND.
102 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF1020U
Order 'res 102 ohm 1w 1% 2512 smd - ERJ-1TNF1020U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1020U-ND.
1.02K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF1021U
Order 'res 1.02k ohm 1w 1% 2512 smd - ERJ-1TNF1021U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1021U-ND.
10.2K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF1022U
Order 'res 10.2k ohm 1w 1% 2512 smd - ERJ-1TNF1022U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1022U-ND.
102K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF1023U
Order 'res 102k ohm 1w 1% 2512 smd - ERJ-1TNF1023U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1023U-ND.
107 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF1070U
Order 'res 107 ohm 1w 1% 2512 smd - ERJ-1TNF1070U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1070U-ND.
1.07K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF1071U
Order 'res 1.07k ohm 1w 1% 2512 smd - ERJ-1TNF1071U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1071U-ND.
10.7K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF1072U
Order 'res 10.7k ohm 1w 1% 2512 smd - ERJ-1TNF1072U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1072U-ND.
107K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF1073U
Order 'res 107k ohm 1w 1% 2512 smd - ERJ-1TNF1073U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1073U-ND.
10.2 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF10R2U
Order 'res 10.2 ohm 1w 1% 2512 smd - ERJ-1TNF10R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF10R2U-ND.
10.7 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF10R7U
Order 'res 10.7 ohm 1w 1% 2512 smd - ERJ-1TNF10R7U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF10R7U-ND.
113 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF1130U
Order 'res 113 ohm 1w 1% 2512 smd - ERJ-1TNF1130U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1130U-ND.
1.13K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF1131U
Order 'res 1.13k ohm 1w 1% 2512 smd - ERJ-1TNF1131U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1131U-ND.
11.3K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF1132U
Order 'res 11.3k ohm 1w 1% 2512 smd - ERJ-1TNF1132U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1132U-ND.
Options for 294 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF2940U
Send this link via E-Mail
Help With This Screen
