RES 13.3K OHM 1W 1% 2512 SMD - ERJ-1TNF1332U - Resistors
13.3K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF1332U
| Digi-Key Part Number | ERJ-1TNF1332U-ND |
4000 |
.13950 |
Extended Price
558.00 |
| Manufacturer Part Number | ERJ-1TNF1332U | |||
| Description | RES 13.3K OHM 1W 1% 2512 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1TNF1332U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 13.3K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1TNF1332U ERJ1TNF1332U |
ERJ-1TNF1332U Specification Sheet
RES 13.3K OHM 1W 1% 2512 SMD - ERJ-1TNF1332U (ERJ-1TNF1332U-ND) - Resistors
Related parts 13.3K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF1332URES 13.3K OHM 1W 1% 2512 SMD - ERJ-1TNF1332U
Order 'res 13.3k ohm 1w 1% 2512 smd - ERJ-1TNF1332U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1332U-ND.
RES 1.33K OHM 1W 1% 2512 SMD - ERJ-1TNF1331U
Order 'res 1.33k ohm 1w 1% 2512 smd - ERJ-1TNF1331U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1331U-ND.
RES 133K OHM 1W 1% 2512 SMD - ERJ-1TNF1333U
Order 'res 133k ohm 1w 1% 2512 smd - ERJ-1TNF1333U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF1333U-ND.
RES 13.3K OHM 1W 1% 2512 SMD - RMCF 1 13.3K 1% R
Order 'res 13.3k ohm 1w 1% 2512 smd - RMCF 1 13.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF113.3KFR-ND.
RES 13.3K OHM 1W 1% 2512 SMD - CRCW251213K3FKEG
Order 'res 13.3k ohm 1w 1% 2512 smd - CRCW251213K3FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13.3KAFCT-ND.
RES 133K OHM 1W 1% 2512 SMD - CRCW2512133KFKEG
Order 'res 133k ohm 1w 1% 2512 smd - CRCW2512133KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-133KAFCT-ND.
RES 1.33K OHM 1W 1% 2512 SMD - CRCW25121K33FKEG
Order 'res 1.33k ohm 1w 1% 2512 smd - CRCW25121K33FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.33KAFCT-ND.
RES 13.3K OHM 1W 1% 2512 SMD - CRCW251213K3FKEG
Order 'res 13.3k ohm 1w 1% 2512 smd - CRCW251213K3FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13.3KAFDKR-ND.
RES 1.33K OHM 1W 1% 2512 SMD - CRCW25121K33FKEG
Order 'res 1.33k ohm 1w 1% 2512 smd - CRCW25121K33FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.33KAFDKR-ND.
RES 133K OHM 1W 1% 2512 SMD - CRCW2512133KFKEG
Order 'res 133k ohm 1w 1% 2512 smd - CRCW2512133KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-133KAFDKR-ND.
RES 1.33K OHM 1W 1% 2512 SMD - CRCW25121K33FKEG
Order 'res 1.33k ohm 1w 1% 2512 smd - CRCW25121K33FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.33KAFTR-ND.
RES 13.3K OHM 1W 1% 2512 SMD - CRCW251213K3FKEG
Order 'res 13.3k ohm 1w 1% 2512 smd - CRCW251213K3FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-13.3KAFTR-ND.
RES 133K OHM 1W 1% 2512 SMD - CRCW2512133KFKEG
Order 'res 133k ohm 1w 1% 2512 smd - CRCW2512133KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-133KAFTR-ND.
RES 133K OHM 1W 1% 2512 SMD - CRCW2512133KFKTG
Order 'res 133k ohm 1w 1% 2512 smd - CRCW2512133KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512133KFKTG-ND.
RES 13.3K OHM 1W 1% 2512 SMD - CRCW251213K3FKTG
Order 'res 13.3k ohm 1w 1% 2512 smd - CRCW251213K3FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251213K3FKTG-ND.
Options for 13.3K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1TNF1332U
Send this link via E-Mail
Help With This Screen
