RES 5.36 OHM 1W 1% 2512 SMD - CRCW25125R36FNTG - Resistors
| Digi-Key Part Number | CRCW25125R36FNTG-ND |
2000 |
.12000 |
Extended Price
240.00 |
| Manufacturer Part Number | CRCW25125R36FNTG | |||
| Description | RES 5.36 OHM 1W 1% 2512 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW25125R36FNTG |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 5.36 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW25125R36FNTG CRCW25125R36FNTG |
CRCW25125R36FNTG Specification Sheet
RES 5.36 OHM 1W 1% 2512 SMD - CRCW25125R36FNTG (CRCW25125R36FNTG-ND) - Resistors
Related parts Resistors:RES 5.36 OHM 1W 1% 2512 SMD - CRCW25125R36FNTG
Order 'res 5.36 ohm 1w 1% 2512 smd - CRCW25125R36FNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25125R36FNTG-ND.
RES .36 OHM 1W 1% 2512 SMD - ERJ-1TRQFR36U
Order 'res .36 ohm 1w 1% 2512 smd - ERJ-1TRQFR36U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.36YCT-ND.
RES 3.6 OHM 1W 1% 2512 SMD - ERJ-1TRQF3R6U
Order 'res 3.6 ohm 1w 1% 2512 smd - ERJ-1TRQF3R6U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT3.6YCT-ND.
RES 3.6 OHM 1W 1% 2512 SMD - ERJ-1TRQF3R6U
Order 'res 3.6 ohm 1w 1% 2512 smd - ERJ-1TRQF3R6U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT3.6YTR-ND.
RES .36 OHM 1W 1% 2512 SMD - ERJ-1TRQFR36U
Order 'res .36 ohm 1w 1% 2512 smd - ERJ-1TRQFR36U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT.36YTR-ND.
RES .36 OHM 1W 1% 2512 SMD - ERJ-1TRQFR36U
Order 'res .36 ohm 1w 1% 2512 smd - ERJ-1TRQFR36U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.36YDKR-ND.
RES 3.6 OHM 1W 1% 2512 SMD - ERJ-1TRQF3R6U
Order 'res 3.6 ohm 1w 1% 2512 smd - ERJ-1TRQF3R6U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT3.6YDKR-ND.
RES .36 OHM 1W 1% 2512 SMD - MCR100JZHFLR360
Order 'res .36 ohm 1w 1% 2512 smd - MCR100JZHFLR360' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM.36WCT-ND.
RES .36 OHM 1W 1% 2512 SMD - MCR100JZHFLR360
Order 'res .36 ohm 1w 1% 2512 smd - MCR100JZHFLR360' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM.36WDKR-ND.
RES .36 OHM 1W 1% 2512 SMD - MCR100JZHFLR360
Order 'res .36 ohm 1w 1% 2512 smd - MCR100JZHFLR360' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM.36WTR-ND.
RES .5 OHM 1W 1% 2512 SMD - WSLT2512R5000FEA
Order 'res .5 ohm 1w 1% 2512 smd - WSLT2512R5000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLT-.5TR-ND.
RES .5 OHM 1W 1% 2512 SMD - WSLT2512R5000FEA
Order 'res .5 ohm 1w 1% 2512 smd - WSLT2512R5000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLT-.5CT-ND.
RES .5 OHM 1W 1% 2512 SMD - WSLT2512R5000FEA
Order 'res .5 ohm 1w 1% 2512 smd - WSLT2512R5000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLT-.5DKR-ND.
RES .001 OHM 1W 1% 2512 SMD - WSL25121L000FEA
Order 'res .001 ohm 1w 1% 2512 smd - WSL25121L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.001CT-ND.
RES .001 OHM 1W 1% 2512 SMD - WSL25121L000FEA
Order 'res .001 ohm 1w 1% 2512 smd - WSL25121L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.001TR-ND.
Send this link via E-Mail
Help With This Screen