Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 5.10 OHM 1W 1% 2512 SMD - CRCW25125R10FNTG

Digi-Key Part Number CRCW25125R10FNTG-ND
Price Break
2000
Unit Price
.12000
Extended Price
240.00
Manufacturer Part NumberCRCW25125R10FNTG
DescriptionRES 5.10 OHM 1W 1% 2512 SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCRCW25125R10FNTG
VendorVishay/Dale
CategoryResistors
Resistance In Ohms5.10
Power (Watts)1W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2512 (6432 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working500V
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW25125R10FNTG
CRCW25125R10FNTG

CRCW25125R10FNTG Specification Sheet

Image of RES 5.10 OHM 1W 1% 2512 SMD - CRCW25125R10FNTG

RES 5.10 OHM 1W 1% 2512 SMD - CRCW25125R10FNTG (CRCW25125R10FNTG-ND)

Related parts:
RES .10 OHM 1W 1% 2512 SMD - WSL2512R1000FEA
 Order 'res .10 ohm 1w 1% 2512 smd - WSL2512R1000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.10CT-ND.
RES .10 OHM 1W 1% 2512 SMD - WSL2512R1000FEA
 Order 'res .10 ohm 1w 1% 2512 smd - WSL2512R1000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.10TR-ND.
RES 5.10 OHM 1W 1% 2512 SMD - CRCW25125R10FNTG
 Order 'res 5.10 ohm 1w 1% 2512 smd - CRCW25125R10FNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25125R10FNTG-ND.
RES .10 OHM 1W 1% 2512 SMD - WSL2512R1000FEA
 Order 'res .10 ohm 1w 1% 2512 smd - WSL2512R1000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.10DKR-ND.
RES 10 OHM 1W 1% 2512 SMD - ERJ-1WYF100U
 Order 'res 10 ohm 1w 1% 2512 smd - ERJ-1WYF100U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10AECT-ND.
RES 10 OHM 1W 1% 2512 SMD - ERJ-1WYF100U
 Order 'res 10 ohm 1w 1% 2512 smd - ERJ-1WYF100U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10AETR-ND.
RES 10 OHM 1W 1% 2512 SMD - ERJ-1TYF100U
 Order 'res 10 ohm 1w 1% 2512 smd - ERJ-1TYF100U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT10AECT-ND.
RES 10 OHM 1W 1% 2512 SMD - ERJ-1TYF100U
 Order 'res 10 ohm 1w 1% 2512 smd - ERJ-1TYF100U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT10AETR-ND.
RES 1.0 OHM 1W 1% 2512 SMD - ERJ-1TRQF1R0U
 Order 'res 1.0 ohm 1w 1% 2512 smd - ERJ-1TRQF1R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT1.0YCT-ND.
RES 1.0 OHM 1W 1% 2512 SMD - ERJ-1TRQF1R0U
 Order 'res 1.0 ohm 1w 1% 2512 smd - ERJ-1TRQF1R0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT1.0YTR-ND.
RES 1.0 OHM 1W 1% 2512 SMD - RL3264R-1R00-F
 Order 'res 1.0 ohm 1w 1% 2512 smd - RL3264R-1R00-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL32R1.0FCT-ND.
RES .10 OHM 1W 1% 2512 SMD - RL3264R-R100-F
 Order 'res .10 ohm 1w 1% 2512 smd - RL3264R-R100-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL32R.10FCT-ND.
RES 1.0 OHM 1W 1% 2512 SMD - RL3264R-1R00-F
 Order 'res 1.0 ohm 1w 1% 2512 smd - RL3264R-1R00-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL32R1.0FTR-ND.
RES .10 OHM 1W 1% 2512 SMD - RL3264R-R100-F
 Order 'res .10 ohm 1w 1% 2512 smd - RL3264R-R100-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL32R.10FTR-ND.
RES 10 OHM 1W 1% 2512 SMD - ERJ-1TYF100U
 Order 'res 10 ohm 1w 1% 2512 smd - ERJ-1TYF100U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT10AEDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 5.10 OHM 1W 1% 2512 SMD - CRCW25125R10FNEG Next: RES 5.10 OHM 1W 1% 2512 SMD - MCR100JZHFL5R10