RES 4.22 OHM 1W 1% 2512 SMD - CRCW25124R22FNEG
| Digi-Key Part Number | CRCW25124R22FNEG-ND |
2000 |
.07500 |
Extended Price
150.00 |
| Manufacturer Part Number | CRCW25124R22FNEG | |||
| Description | RES 4.22 OHM 1W 1% 2512 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW25124R22FNEG |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 4.22 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW25124R22FNEG CRCW25124R22FNEG |
CRCW25124R22FNEG Specification Sheet
RES 4.22 OHM 1W 1% 2512 SMD - CRCW25124R22FNEG (CRCW25124R22FNEG-ND)
Related parts :RES 4.22 OHM 1W 1% 2512 SMD - CRCW25124R22FNEG
Order 'res 4.22 ohm 1w 1% 2512 smd - CRCW25124R22FNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25124R22FNEG-ND.
RES 2.2 OHM 1W 1% 2512 SMD - ERJ-1TRQF2R2U
Order 'res 2.2 ohm 1w 1% 2512 smd - ERJ-1TRQF2R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT2.2YCT-ND.
RES .22 OHM 1W 1% 2512 SMD - ERJ-1TRQFR22U
Order 'res .22 ohm 1w 1% 2512 smd - ERJ-1TRQFR22U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.22YCT-ND.
RES 2.2 OHM 1W 1% 2512 SMD - ERJ-1TRQF2R2U
Order 'res 2.2 ohm 1w 1% 2512 smd - ERJ-1TRQF2R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT2.2YDKR-ND.
RES .22 OHM 1W 1% 2512 SMD - ERJ-1TRQFR22U
Order 'res .22 ohm 1w 1% 2512 smd - ERJ-1TRQFR22U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT.22YTR-ND.
RES 2.2 OHM 1W 1% 2512 SMD - ERJ-1TRQF2R2U
Order 'res 2.2 ohm 1w 1% 2512 smd - ERJ-1TRQF2R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT2.2YTR-ND.
RES .22 OHM 1W 1% 2512 SMD - RL3264R-R220-F
Order 'res .22 ohm 1w 1% 2512 smd - RL3264R-R220-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL32R.22FCT-ND.
RES 2.2 OHM 1W 1% 2512 SMD - RL3264R-2R20-F
Order 'res 2.2 ohm 1w 1% 2512 smd - RL3264R-2R20-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL32R2.2FCT-ND.
RES .22 OHM 1W 1% 2512 SMD - RL3264R-R220-F
Order 'res .22 ohm 1w 1% 2512 smd - RL3264R-R220-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL32R.22FTR-ND.
RES 2.2 OHM 1W 1% 2512 SMD - RL3264R-2R20-F
Order 'res 2.2 ohm 1w 1% 2512 smd - RL3264R-2R20-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL32R2.2FTR-ND.
RES .22 OHM 1W 1% 2512 SMD - RL3264R-R220-F
Order 'res .22 ohm 1w 1% 2512 smd - RL3264R-R220-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL32R.22FDKR-ND.
RES .22 OHM 1W 1% 2512 SMD - ERJ-1TRQFR22U
Order 'res .22 ohm 1w 1% 2512 smd - ERJ-1TRQFR22U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.22YDKR-ND.
RES .22 OHM 1W 1% 2512 SMD - MCR100JZHFLR220
Order 'res .22 ohm 1w 1% 2512 smd - MCR100JZHFLR220' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM.22WCT-ND.
RES .22 OHM 1W 1% 2512 SMD - MCR100JZHFLR220
Order 'res .22 ohm 1w 1% 2512 smd - MCR100JZHFLR220' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM.22WDKR-ND.
RES .22 OHM 1W 1% 2512 SMD - MCR100JZHFLR220
Order 'res .22 ohm 1w 1% 2512 smd - MCR100JZHFLR220' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM.22WTR-ND.
Send this link via E-Mail
Help With This Screen