CAP CERM 12PF 50V AXIAL - UP050UJ120J-KFC - Capacitors
| Digi-Key Part Number | UP050UJ120J-KFC-ND |
3000 |
.01925 |
Extended Price
57.75 |
| Manufacturer Part Number | UP050UJ120J-KFC | |||
| Description | CAP CERM 12PF 50V AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP050UJ120J-KFC |
| Vendor | Taiyo Yuden |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Capacitance | 12.000 pF [Typ] |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Packaging | Tape & Reel |
| Manufacturer Size Code | Axial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP050UJ120J KFC UP050UJ120JKFC |
UP050UJ120J-KFC Specification Sheet
CAP CERM 12PF 50V AXIAL - UP050UJ120J-KFC (UP050UJ120J-KFC-ND) - Capacitors
Related parts Capacitors:CAP CERM 12PF 50V AXIAL - UP050UJ120J-KFC
Order 'cap cerm 12pf 50v axial - UP050UJ120J-KFC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050UJ120J-KFC-ND.
CAP CERM 12PF 50V AXIAL - UP050CH120J-KFC
Order 'cap cerm 12pf 50v axial - UP050CH120J-KFC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH120J-KFC-ND.
CAP CERM 1.2PF 50V AXIAL - UP050CH1R2M-KFC
Order 'cap cerm 1.2pf 50v axial - UP050CH1R2M-KFC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH1R2M-KFC-ND.
CAP CERM 12PF 50V AXIAL - UP050RH120J-KFC
Order 'cap cerm 12pf 50v axial - UP050RH120J-KFC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050RH120J-KFC-ND.
CAP CERM 1.2PF 50V AXIAL - UP050RH1R2M-KFC
Order 'cap cerm 1.2pf 50v axial - UP050RH1R2M-KFC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050RH1R2M-KFC-ND.
CAP CERM 12PF 50V AXIAL - UP050SL120J-KFC
Order 'cap cerm 12pf 50v axial - UP050SL120J-KFC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL120J-KFC-ND.
CAP CERM 1.2PF 50V AXIAL - UP050SL1R2M-KFC
Order 'cap cerm 1.2pf 50v axial - UP050SL1R2M-KFC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL1R2M-KFC-ND.
CAP CERM 12PF 50V AXIAL - UP050UJ120J-A-B
Order 'cap cerm 12pf 50v axial - UP050UJ120J-A-B' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050UJ120J-A-B-ND.
CAP CERM 12PF 50V AXIAL - UP050UJ120J-B-B
Order 'cap cerm 12pf 50v axial - UP050UJ120J-B-B' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050UJ120J-B-B-ND.
CAP CERM 12PF 50V AXIAL - UP050UJ120J-KEC
Order 'cap cerm 12pf 50v axial - UP050UJ120J-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050UJ120J-KEC-ND.
CAP CERM 12PF 50V AXIAL - UP050UJ120J-NAC
Order 'cap cerm 12pf 50v axial - UP050UJ120J-NAC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050UJ120J-NAC-ND.
CAP CERM 100PF 50V AXIAL - UP050B101K-KFC
Order 'cap cerm 100pf 50v axial - UP050B101K-KFC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B101K-KFC-ND.
CAP CERM 1000PF 50V AXIAL - UP050B102K-KFC
Order 'cap cerm 1000pf 50v axial - UP050B102K-KFC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B102K-KFC-ND.
CAP CERM 120PF 50V AXIAL - UP050B121K-KFC
Order 'cap cerm 120pf 50v axial - UP050B121K-KFC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B121K-KFC-ND.
CAP CERM 150PF 50V AXIAL - UP050B151K-KFC
Order 'cap cerm 150pf 50v axial - UP050B151K-KFC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B151K-KFC-ND.
Send this link via E-Mail
Help With This Screen