3.30M Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25123M30JNTG
RES 3.3M OHM 1W 5% 2512 SMD - CRCW25123M30JNTG - Resistors
| Digi-Key Part Number | CRCW25123M30JNTG-ND |
2000 |
.12000 |
Extended Price
240.00 |
| Manufacturer Part Number | CRCW25123M30JNTG | |||
| Description | RES 3.3M OHM 1W 5% 2512 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 3.30M Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25123M30JNTG
| Technical/Catalog Information | CRCW25123M30JNTG |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 3.30M |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW25123M30JNTG CRCW25123M30JNTG |
CRCW25123M30JNTG Specification Sheet
RES 3.3M OHM 1W 5% 2512 SMD - CRCW25123M30JNTG (CRCW25123M30JNTG-ND) - Resistors
Related parts 3.30M Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25123M30JNTG3.30M Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25123M30JNTG
Order 'res 3.3m ohm 1w 5% 2512 smd - CRCW25123M30JNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25123M30JNTG-ND.
3.30M Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25123M30JNEG
Order 'res 3.3m ohm 1w 5% 2512 smd - CRCW25123M30JNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25123M30JNEG-ND.
100K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512100KJNEG
Order 'res 100k ohm 1w 5% 2512 smd - CRCW2512100KJNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KXCT-ND.
100K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512100KJNEG
Order 'res 100k ohm 1w 5% 2512 smd - CRCW2512100KJNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KXDKR-ND.
100K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512100KJNEG
Order 'res 100k ohm 1w 5% 2512 smd - CRCW2512100KJNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KXTR-ND.
100 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512100RJNEG
Order 'res 100 ohm 1w 5% 2512 smd - CRCW2512100RJNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100XCT-ND.
100 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512100RJNEG
Order 'res 100 ohm 1w 5% 2512 smd - CRCW2512100RJNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100XDKR-ND.
100 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512100RJNEG
Order 'res 100 ohm 1w 5% 2512 smd - CRCW2512100RJNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100XTR-ND.
1.00K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW25121K00JNEG
Order 'res 1.0k ohm 1w 5% 2512 smd - CRCW25121K00JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0KXCT-ND.
10.0K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251210K0JNEG
Order 'res 10k ohm 1w 5% 2512 smd - CRCW251210K0JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10KXCT-ND.
10.0K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251210K0JNEG
Order 'res 10k ohm 1w 5% 2512 smd - CRCW251210K0JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10KXDKR-ND.
1.00K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW25121K00JNEG
Order 'res 1.0k ohm 1w 5% 2512 smd - CRCW25121K00JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0KXDKR-ND.
10.0K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251210K0JNEG
Order 'res 10k ohm 1w 5% 2512 smd - CRCW251210K0JNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-10KXTR-ND.
1.00K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121K00JNEG
Order 'res 1.0k ohm 1w 5% 2512 smd - CRCW25121K00JNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.0KXTR-ND.
1.00M Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW25121M00JNEG
Order 'res 1.0m ohm 1w 5% 2512 smd - CRCW25121M00JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0MXCT-ND.
Options for 3.30M Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25123M30JNTG
Send this link via E-Mail
Help With This Screen
