RES 3.0K OHM 1W 5% 2512 SMD - CRCW25123K00JNTG
| Digi-Key Part Number | CRCW25123K00JNTG-ND |
2000 |
.12000 |
Extended Price
240.00 |
| Manufacturer Part Number | CRCW25123K00JNTG | |||
| Description | RES 3.0K OHM 1W 5% 2512 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW25123K00JNTG |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 3.00K |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW25123K00JNTG CRCW25123K00JNTG |
CRCW25123K00JNTG Specification Sheet
RES 3.0K OHM 1W 5% 2512 SMD - CRCW25123K00JNTG (CRCW25123K00JNTG-ND)
Related parts:RES 3.0K OHM 1W 5% 2512 SMD - CRCW25123K00JNTG
Order 'res 3.0k ohm 1w 5% 2512 smd - CRCW25123K00JNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25123K00JNTG-ND.
RES 0.0 OHM 1W 5% 2512 SMD - CRCW25120000Z0EG
Order 'res 0.0 ohm 1w 5% 2512 smd - CRCW25120000Z0EG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0XCT-ND.
RES 0.0 OHM 1W 5% 2512 SMD - CRCW25120000Z0EG
Order 'res 0.0 ohm 1w 5% 2512 smd - CRCW25120000Z0EG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0XDKR-ND.
RES 0.0 OHM 1W 5% 2512 SMD - CRCW25120000Z0EG
Order 'res 0.0 ohm 1w 5% 2512 smd - CRCW25120000Z0EG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-0.0XTR-ND.
RES 100K OHM 1W 5% 2512 SMD - CRCW2512100KJNEG
Order 'res 100k ohm 1w 5% 2512 smd - CRCW2512100KJNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KXCT-ND.
RES 100K OHM 1W 5% 2512 SMD - CRCW2512100KJNEG
Order 'res 100k ohm 1w 5% 2512 smd - CRCW2512100KJNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KXDKR-ND.
RES 100K OHM 1W 5% 2512 SMD - CRCW2512100KJNEG
Order 'res 100k ohm 1w 5% 2512 smd - CRCW2512100KJNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KXTR-ND.
RES 100 OHM 1W 5% 2512 SMD - CRCW2512100RJNEG
Order 'res 100 ohm 1w 5% 2512 smd - CRCW2512100RJNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100XCT-ND.
RES 100 OHM 1W 5% 2512 SMD - CRCW2512100RJNEG
Order 'res 100 ohm 1w 5% 2512 smd - CRCW2512100RJNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100XDKR-ND.
RES 100 OHM 1W 5% 2512 SMD - CRCW2512100RJNEG
Order 'res 100 ohm 1w 5% 2512 smd - CRCW2512100RJNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100XTR-ND.
RES 1.0K OHM 1W 5% 2512 SMD - CRCW25121K00JNEG
Order 'res 1.0k ohm 1w 5% 2512 smd - CRCW25121K00JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0KXCT-ND.
RES 10K OHM 1W 5% 2512 SMD - CRCW251210K0JNEG
Order 'res 10k ohm 1w 5% 2512 smd - CRCW251210K0JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10KXCT-ND.
RES 10K OHM 1W 5% 2512 SMD - CRCW251210K0JNEG
Order 'res 10k ohm 1w 5% 2512 smd - CRCW251210K0JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10KXDKR-ND.
RES 1.0K OHM 1W 5% 2512 SMD - CRCW25121K00JNEG
Order 'res 1.0k ohm 1w 5% 2512 smd - CRCW25121K00JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0KXDKR-ND.
RES 10K OHM 1W 5% 2512 SMD - CRCW251210K0JNEG
Order 'res 10k ohm 1w 5% 2512 smd - CRCW251210K0JNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-10KXTR-ND.
Send this link via E-Mail
Help With This Screen