Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 33.0K OHM 1W 1% 2512 SMD - CRCW251233K0FKEG

Digi-Key Part Number CRCW251233K0FKEG-ND
Price Break
2000
Unit Price
.07500
Extended Price
150.00
Manufacturer Part NumberCRCW251233K0FKEG
DescriptionRES 33.0K OHM 1W 1% 2512 SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCRCW251233K0FKEG
VendorVishay/Dale
CategoryResistors
Resistance In Ohms33.0K
Power (Watts)1W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2512 (6432 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working500V
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW251233K0FKEG
CRCW251233K0FKEG

CRCW251233K0FKEG Specification Sheet

Image of RES 33.0K OHM 1W 1% 2512 SMD - CRCW251233K0FKEG

RES 33.0K OHM 1W 1% 2512 SMD - CRCW251233K0FKEG (CRCW251233K0FKEG-ND)

Related parts:
RES 33.0K OHM 1W 1% 2512 SMD - CRCW251233K0FKEG
 Order 'res 33.0k ohm 1w 1% 2512 smd - CRCW251233K0FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251233K0FKEG-ND.
RES .33 OHM 1W 1% 2512 SMD - WSL2512R3300FEA
 Order 'res .33 ohm 1w 1% 2512 smd - WSL2512R3300FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.33CT-ND.
RES .33 OHM 1W 1% 2512 SMD - WSL2512R3300FEA
 Order 'res .33 ohm 1w 1% 2512 smd - WSL2512R3300FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.33TR-ND.
RES .33 OHM 1W 1% 2512 SMD - WSL2512R3300FEA
 Order 'res .33 ohm 1w 1% 2512 smd - WSL2512R3300FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.33DKR-ND.
RES .001 OHM 1W 1% 2512 SMD - WSL25121L000FEA
 Order 'res .001 ohm 1w 1% 2512 smd - WSL25121L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.001CT-ND.
RES .001 OHM 1W 1% 2512 SMD - WSL25121L000FEA
 Order 'res .001 ohm 1w 1% 2512 smd - WSL25121L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.001TR-ND.
RES .002 OHM 1W 1% 2512 SMD - WSL25122L000FEA
 Order 'res .002 ohm 1w 1% 2512 smd - WSL25122L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.002CT-ND.
RES .002 OHM 1W 1% 2512 SMD - WSL25122L000FEA
 Order 'res .002 ohm 1w 1% 2512 smd - WSL25122L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.002TR-ND.
RES .003 OHM 1W 1% 2512 SMD - WSL25123L000FEA
 Order 'res .003 ohm 1w 1% 2512 smd - WSL25123L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.003CT-ND.
RES .003 OHM 1W 1% 2512 SMD - WSL25123L000FEA
 Order 'res .003 ohm 1w 1% 2512 smd - WSL25123L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.003TR-ND.
RES .004 OHM 1W 1% 2512 SMD - WSL25124L000FEA
 Order 'res .004 ohm 1w 1% 2512 smd - WSL25124L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.004CT-ND.
RES .004 OHM 1W 1% 2512 SMD - WSL25124L000FEA
 Order 'res .004 ohm 1w 1% 2512 smd - WSL25124L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.004TR-ND.
RES .005 OHM 1W 1% 2512 SMD - WSL25125L000FEA
 Order 'res .005 ohm 1w 1% 2512 smd - WSL25125L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.005CT-ND.
RES .005 OHM 1W 1% 2512 SMD - WSL25125L000FEA
 Order 'res .005 ohm 1w 1% 2512 smd - WSL25125L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.005TR-ND.
RES .006 OHM 1W 1% 2512 SMD - WSL25126L000FEA
 Order 'res .006 ohm 1w 1% 2512 smd - WSL25126L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.006CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 33.0K OHM 1/8W 1% SMD 1206 - RT1206FRE0733KL Next: RES 33.0K OHM 1W 1% 2512 SMD - CRCW251233K0FKTG