RES 2.43 OHM 1W 1% 2512 SMD - CRCW25122R43FNTG
| Digi-Key Part Number | CRCW25122R43FNTG-ND |
2000 |
.12000 |
Extended Price
240.00 |
| Manufacturer Part Number | CRCW25122R43FNTG | |||
| Description | RES 2.43 OHM 1W 1% 2512 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW25122R43FNTG |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 2.43 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW25122R43FNTG CRCW25122R43FNTG |
CRCW25122R43FNTG Specification Sheet
RES 2.43 OHM 1W 1% 2512 SMD - CRCW25122R43FNTG (CRCW25122R43FNTG-ND)
Related parts:RES 2.43 OHM 1W 1% 2512 SMD - CRCW25122R43FNTG
Order 'res 2.43 ohm 1w 1% 2512 smd - CRCW25122R43FNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122R43FNTG-ND.
RES 43 OHM 1W 1% 2512 SMD - ERJ-1TNF43R0U
Order 'res 43 ohm 1w 1% 2512 smd - ERJ-1TNF43R0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF43R0U-ND.
RES .43 OHM 1W 1% 2512 SMD - ERJ-1TRQFR43U
Order 'res .43 ohm 1w 1% 2512 smd - ERJ-1TRQFR43U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.43YCT-ND.
RES 4.3 OHM 1W 1% 2512 SMD - ERJ-1TRQF4R3U
Order 'res 4.3 ohm 1w 1% 2512 smd - ERJ-1TRQF4R3U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT4.3YCT-ND.
RES 4.3 OHM 1W 1% 2512 SMD - ERJ-1TRQF4R3U
Order 'res 4.3 ohm 1w 1% 2512 smd - ERJ-1TRQF4R3U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT4.3YTR-ND.
RES .43 OHM 1W 1% 2512 SMD - ERJ-1TRQFR43U
Order 'res .43 ohm 1w 1% 2512 smd - ERJ-1TRQFR43U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT.43YTR-ND.
RES .43 OHM 1W 1% 2512 SMD - RMCF 1 0.43 1% R
Order 'res .43 ohm 1w 1% 2512 smd - RMCF 1 0.43 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.431%R-ND.
RES 4.3 OHM 1W 1% 2512 SMD - RMCF 1 4.3 1% R
Order 'res 4.3 ohm 1w 1% 2512 smd - RMCF 1 4.3 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF14.31%R-ND.
RES .43 OHM 1W 1% 2512 SMD - ERJ-1TRQFR43U
Order 'res .43 ohm 1w 1% 2512 smd - ERJ-1TRQFR43U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.43YDKR-ND.
RES 4.3 OHM 1W 1% 2512 SMD - ERJ-1TRQF4R3U
Order 'res 4.3 ohm 1w 1% 2512 smd - ERJ-1TRQF4R3U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT4.3YDKR-ND.
RES .43 OHM 1W 1% 2512 SMD - MCR100JZHFLR430
Order 'res .43 ohm 1w 1% 2512 smd - MCR100JZHFLR430' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM.43WCT-ND.
RES .43 OHM 1W 1% 2512 SMD - MCR100JZHFLR430
Order 'res .43 ohm 1w 1% 2512 smd - MCR100JZHFLR430' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM.43WDKR-ND.
RES .43 OHM 1W 1% 2512 SMD - MCR100JZHFLR430
Order 'res .43 ohm 1w 1% 2512 smd - MCR100JZHFLR430' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM.43WTR-ND.
RES .2 OHM 1W 1% 2512 SMD - WSLT2512R2000FEA
Order 'res .2 ohm 1w 1% 2512 smd - WSLT2512R2000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLT-.2TR-ND.
RES .2 OHM 1W 1% 2512 SMD - WSLT2512R2000FEA
Order 'res .2 ohm 1w 1% 2512 smd - WSLT2512R2000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLT-.2CT-ND.
Send this link via E-Mail
Help With This Screen