RES 2.05 OHM 1W 1% 2512 SMD - CRCW25122R05FNTG - Resistors
| Digi-Key Part Number | CRCW25122R05FNTG-ND |
2000 |
.12000 |
Extended Price
240.00 |
| Manufacturer Part Number | CRCW25122R05FNTG | |||
| Description | RES 2.05 OHM 1W 1% 2512 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW25122R05FNTG |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 2.05 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW25122R05FNTG CRCW25122R05FNTG |
CRCW25122R05FNTG Specification Sheet
RES 2.05 OHM 1W 1% 2512 SMD - CRCW25122R05FNTG (CRCW25122R05FNTG-ND) - Resistors
Related parts Resistors:RES .05 OHM 1W 1% 2512 SMD - WSL2512R0500FEA
Order 'res .05 ohm 1w 1% 2512 smd - WSL2512R0500FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.05CT-ND.
RES .05 OHM 1W 1% 2512 SMD - WSL2512R0500FEA
Order 'res .05 ohm 1w 1% 2512 smd - WSL2512R0500FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.05DKR-ND.
RES .05 OHM 1W 1% 2512 SMD - WSL2512R0500FEA
Order 'res .05 ohm 1w 1% 2512 smd - WSL2512R0500FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.05TR-ND.
RES 2.05 OHM 1W 1% 2512 SMD - CRCW25122R05FNTG
Order 'res 2.05 ohm 1w 1% 2512 smd - CRCW25122R05FNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122R05FNTG-ND.
RES .05 OHM 1W 1% 2512 SMD - WSLT2512R0500FEA
Order 'res .05 ohm 1w 1% 2512 smd - WSLT2512R0500FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLT-.05TR-ND.
RES .05 OHM 1W 1% 2512 SMD - WSLT2512R0500FEA
Order 'res .05 ohm 1w 1% 2512 smd - WSLT2512R0500FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLT-.05CT-ND.
RES .05 OHM 1W 1% 2512 SMD - WSLT2512R0500FEA
Order 'res .05 ohm 1w 1% 2512 smd - WSLT2512R0500FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLT-.05DKR-ND.
RES .2 OHM 1W 1% 2512 SMD - WSLT2512R2000FEA
Order 'res .2 ohm 1w 1% 2512 smd - WSLT2512R2000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLT-.2TR-ND.
RES .2 OHM 1W 1% 2512 SMD - WSLT2512R2000FEA
Order 'res .2 ohm 1w 1% 2512 smd - WSLT2512R2000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLT-.2CT-ND.
RES .2 OHM 1W 1% 2512 SMD - WSLT2512R2000FEA
Order 'res .2 ohm 1w 1% 2512 smd - WSLT2512R2000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLT-.2DKR-ND.
RES .05 OHM 1W 1% 2010 SMD - WSL2010R0500FEA18
Order 'res .05 ohm 1w 1% 2010 smd - WSL2010R0500FEA18' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLF-.05CT-ND.
RES .05 OHM 1W 1% 2010 SMD - WSL2010R0500FEA18
Order 'res .05 ohm 1w 1% 2010 smd - WSL2010R0500FEA18' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLF-.05TR-ND.
RES .001 OHM 1W 1% 2512 SMD - WSL25121L000FEA
Order 'res .001 ohm 1w 1% 2512 smd - WSL25121L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.001CT-ND.
RES .001 OHM 1W 1% 2512 SMD - WSL25121L000FEA
Order 'res .001 ohm 1w 1% 2512 smd - WSL25121L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.001TR-ND.
RES .002 OHM 1W 1% 2512 SMD - WSL25122L000FEA
Order 'res .002 ohm 1w 1% 2512 smd - WSL25122L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.002CT-ND.
Send this link via E-Mail
Help With This Screen