CAP CERM 68PF 50V AXIAL - UP050SL680J-A-B
| Digi-Key Part Number | UP050SL680J-A-B-ND |
4000 |
.01925 |
Extended Price
77.00 |
| Manufacturer Part Number | UP050SL680J-A-B | |||
| Description | CAP CERM 68PF 50V AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP050SL680J-A-B |
| Vendor | Taiyo Yuden |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Capacitance | 68.000 pF [Typ] |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Packaging | Tape & Reel |
| Manufacturer Size Code | Axial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP050SL680J A B UP050SL680JAB |
UP050SL680J-A-B Specification Sheet
CAP CERM 68PF 50V AXIAL - UP050SL680J-A-B (UP050SL680J-A-B-ND)
Related parts :CAP CERM 68PF 50V AXIAL - UP050SL680J-A-B
Order 'cap cerm 68pf 50v axial - UP050SL680J-A-B' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL680J-A-B-ND.
CAP CERM 68PF 50V AXIAL - UP050SL680J-B-B
Order 'cap cerm 68pf 50v axial - UP050SL680J-B-B' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL680J-B-B-ND.
CAP CERM 68PF 50V AXIAL - UP050SL680J-KEC
Order 'cap cerm 68pf 50v axial - UP050SL680J-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL680J-KEC-ND.
CAP CERM 68PF 50V AXIAL - UP050SL680J-KFC
Order 'cap cerm 68pf 50v axial - UP050SL680J-KFC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL680J-KFC-ND.
CAP CERM 68PF 50V AXIAL - UP050SL680J-NAC
Order 'cap cerm 68pf 50v axial - UP050SL680J-NAC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL680J-NAC-ND.
CAP CERM 68PF 50V AXIAL - UP050CH680J-A-BZ
Order 'cap cerm 68pf 50v axial - UP050CH680J-A-BZ' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH680J-A-BZ-ND.
CAP CERM 68PF 50V AXIAL - UP050CH680J-B-BZ
Order 'cap cerm 68pf 50v axial - UP050CH680J-B-BZ' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH680J-B-BZ-ND.
CAP CERM 68PF 50V AXIAL - UP050CH680J-KFCZ
Order 'cap cerm 68pf 50v axial - UP050CH680J-KFCZ' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH680J-KFCZ-ND.
CAP CERM 68PF 50V AXIAL - UP050CH680J-NACZ
Order 'cap cerm 68pf 50v axial - UP050CH680J-NACZ' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH680J-NACZ-ND.
CAP CERM 68PF 50V AXIAL - UP050CH681J-A-BZ
Order 'cap cerm 68pf 50v axial - UP050CH681J-A-BZ' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH681J-A-BZ-ND.
CAP CERM 6.8PF 50V AXIAL - UP050CH6R8K-A-B
Order 'cap cerm 6.8pf 50v axial - UP050CH6R8K-A-B' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH6R8K-A-B-ND.
CAP CERM 6.8PF 50V AXIAL - UP050CH6R8K-B-B
Order 'cap cerm 6.8pf 50v axial - UP050CH6R8K-B-B' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH6R8K-B-B-ND.
CAP CERM 6.8PF 50V AXIAL - UP050CH6R8K-KEC
Order 'cap cerm 6.8pf 50v axial - UP050CH6R8K-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH6R8K-KEC-ND.
CAP CERM 6.8PF 50V AXIAL - UP050CH6R8K-KFC
Order 'cap cerm 6.8pf 50v axial - UP050CH6R8K-KFC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH6R8K-KFC-ND.
CAP CERM 6.8PF 50V AXIAL - UP050CH6R8K-NAC
Order 'cap cerm 6.8pf 50v axial - UP050CH6R8K-NAC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH6R8K-NAC-ND.
Send this link via E-Mail
Help With This Screen