RES 2.10M OHM 1W 1% 2512 SMD - CRCW25122M10FKTG
| Digi-Key Part Number | CRCW25122M10FKTG-ND |
2000 |
.12000 |
Extended Price
240.00 |
| Manufacturer Part Number | CRCW25122M10FKTG | |||
| Description | RES 2.10M OHM 1W 1% 2512 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW25122M10FKTG |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 2.10M |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW25122M10FKTG CRCW25122M10FKTG |
CRCW25122M10FKTG Specification Sheet
RES 2.10M OHM 1W 1% 2512 SMD - CRCW25122M10FKTG (CRCW25122M10FKTG-ND)
Related parts:RES 1.0M OHM 1W 1% 2512 SMD - CRCW25121M00FKEG
Order 'res 1.0m ohm 1w 1% 2512 smd - CRCW25121M00FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0MAFCT-ND.
RES 1.0M OHM 1W 1% 2512 SMD - CRCW25121M00FKEG
Order 'res 1.0m ohm 1w 1% 2512 smd - CRCW25121M00FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0MAFDKR-ND.
RES 1.0M OHM 1W 1% 2512 SMD - CRCW25121M00FKEG
Order 'res 1.0m ohm 1w 1% 2512 smd - CRCW25121M00FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.0MAFTR-ND.
RES 1.0M OHM 1W 1% 2512 SMD - CRCW25121M00FKTG
Order 'res 1.0m ohm 1w 1% 2512 smd - CRCW25121M00FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121M00FKTG-ND.
RES 2.10M OHM 1W 1% 2512 SMD - CRCW25122M10FKTG
Order 'res 2.10m ohm 1w 1% 2512 smd - CRCW25122M10FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122M10FKTG-ND.
RES .2 OHM 1W 1% 2512 SMD - WSLT2512R2000FEA
Order 'res .2 ohm 1w 1% 2512 smd - WSLT2512R2000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLT-.2TR-ND.
RES .2 OHM 1W 1% 2512 SMD - WSLT2512R2000FEA
Order 'res .2 ohm 1w 1% 2512 smd - WSLT2512R2000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLT-.2CT-ND.
RES .2 OHM 1W 1% 2512 SMD - WSLT2512R2000FEA
Order 'res .2 ohm 1w 1% 2512 smd - WSLT2512R2000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLT-.2DKR-ND.
RES .001 OHM 1W 1% 2512 SMD - WSL25121L000FEA
Order 'res .001 ohm 1w 1% 2512 smd - WSL25121L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.001CT-ND.
RES .001 OHM 1W 1% 2512 SMD - WSL25121L000FEA
Order 'res .001 ohm 1w 1% 2512 smd - WSL25121L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.001TR-ND.
RES .002 OHM 1W 1% 2512 SMD - WSL25122L000FEA
Order 'res .002 ohm 1w 1% 2512 smd - WSL25122L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.002CT-ND.
RES .002 OHM 1W 1% 2512 SMD - WSL25122L000FEA
Order 'res .002 ohm 1w 1% 2512 smd - WSL25122L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.002TR-ND.
RES .003 OHM 1W 1% 2512 SMD - WSL25123L000FEA
Order 'res .003 ohm 1w 1% 2512 smd - WSL25123L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.003CT-ND.
RES .003 OHM 1W 1% 2512 SMD - WSL25123L000FEA
Order 'res .003 ohm 1w 1% 2512 smd - WSL25123L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.003TR-ND.
RES .004 OHM 1W 1% 2512 SMD - WSL25124L000FEA
Order 'res .004 ohm 1w 1% 2512 smd - WSL25124L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.004CT-ND.
Send this link via E-Mail
Help With This Screen